Parametric results for: FP120 under Power/Mains Transformers

Filter Your Search

1 - 10 of 45 results

All Filters
|
Manufacturer Part Number: fp120
Select parts from the table below to compare.
Compare
Compare
FP120-20
Triad Magnetics
$9.1786 Yes Yes Active PCB MOUNTABLE Compliant EAR99 8504.31.40.35 POWER UL NO NO 16.51 mm 2 kV 47.62 mm THROUGH HOLE MOUNTED 2 2 40 mA 40 mA 60 V 60 V DUAL 115/230V NO SPLIT BOBBIN POWER TRANSFORMER 2.5 VA 39.67 mm
FP120-50
Triad Magnetics
$10.3025 Yes Yes Active PCB MOUNTABLE Compliant EAR99 8504.31.40.35 POWER UL NO NO 22.22 mm 2 kV 47.62 mm THROUGH HOLE MOUNTED 2 2 100 mA 100 mA 60 V 60 V DUAL 115/230V NO SPLIT BOBBIN POWER TRANSFORMER 6 VA 39.67 mm
FP120-100
Triad Magnetics
$13.3025 Yes Yes Active PCB MOUNTABLE Compliant EAR99 8504.31.40.35 POWER UL NO NO 26.97 mm 2 kV 63.5 mm THROUGH HOLE MOUNTED 2 2 200 mA 200 mA 60 V 60 V DUAL 115/230V NO SPLIT BOBBIN POWER TRANSFORMER 12 VA 50.8 mm
FP1208R1-R23-R
Cooper Industries
Check for Price Transferred Unknown EAR99 8504.50.80.00 GENERAL PURPOSE INDUCTOR
FP1208R1-R18-R
Eaton Corporation
Check for Price Yes Active Compliant EAR99 8504.50.80.00 GENERAL PURPOSE INDUCTOR
FP1206R1-R40-R
Eaton Corporation
Check for Price Yes Active -40 °C 125 °C Compliant EAR99 8504.50.80.00 YES GENERAL PURPOSE INDUCTOR HALOGEN FREE AND ROHS COMPLIANT FERRITE 0.43 mΩ 400 nH POWER INDUCTOR 1 2 RECTANGULAR PACKAGE NO DCR IS MEASURED AT 6.5% TOLERANCE DUAL ENDED J BEND 100 kHz 10 %
FP1208R1-R21-R
Cooper Industries
Check for Price Transferred Unknown EAR99 8504.50.80.00 GENERAL PURPOSE INDUCTOR
FP1206R1-R30-R
Cooper Industries
Check for Price Yes Yes Transferred -40 °C 125 °C Unknown EAR99 8504.50.80.00 YES GENERAL PURPOSE INDUCTOR HALOGEN FREE AND ROHS COMPLIANT FERRITE 0.43 mΩ 300 nH POWER INDUCTOR 1 2 RECTANGULAR PACKAGE NO DCR IS MEASURED AT 6.5% TOLERANCE DUAL ENDED J BEND 100 kHz 10 %
FP1200040
Diodes Incorporated
Check for Price Yes Active AT-CUT; TR Compliant EAR99 8541.60.00.50 SURFACE MOUNT YES SMD, 4 PIN 3 PPM/FIRST YEAR PARALLEL - FUNDAMENTAL 10 µW 12 MHz L7.0XB5.0XH1.0 (mm)/L0.276XB0.197XH0.039 (inch)
FP1208R1-R23-R
Eaton Corporation
Check for Price Yes Active Compliant EAR99 8504.50.80.00 GENERAL PURPOSE INDUCTOR