Parametric results for: GRPB052VWQP-RC under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: grpb052vwqprc
Select parts from the table below to compare.
Compare
Compare
GRPB052VWQP-RC
Sullins Connector Solutions
Check for Price Yes Active 10 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ NO NO NO UL 94V-0 -40 °C 105 °C PEG GOLD FLASH NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.134 inch 0.079 inch 0.25 inch SULLINS CONNECTOR SOLUTIONS INC compliant Sullins