Filter Your Search
1 - 10 of 16,565,936 results
|
1410187-3
TE Connectivity
|
$91.4705 | No | Active | 112 | 7 | 1.8 mm | 7 | 80 mΩ | 1 A | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | .7506 N | 1 GΩ | 1A | 1 | POLARIZED | .15012 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.07 inch | 0.053 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.35 mm | 50u inch | SOLDER | 0.725 inch | 0.878 inch | 1.129 inch | 0.055 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||
|
640456-4
TE Connectivity
|
$0.1299 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 0.4 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
640456-3
TE Connectivity
|
$0.0809 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.31 inch | 0.4 inch | 0.14 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
640456-6
TE Connectivity
|
$0.2436 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 0.6 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
2-5767004-2
TE Connectivity
|
$10.3141 | Yes | Yes | Active | 39 | 2 | 640 µm | 2 | 11.5 A | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 2 MΩ | 11.5A | 1 | POLARIZED HOUSING | 1 V | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | RECEPTACLE | S38P1 | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | CENTRONIC | NO | YES | BLACK | 0.025 inch | 0.228 inch | YES | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 7.0612 mm | 29.92u inch | SURFACE MOUNT | 0.272 inch | 0.236 inch | 1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
43025-0200
Molex
|
$0.2210 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.298 inch | 0.551 inch | 0.152 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||
|
1473005-1
TE Connectivity
|
$2.4691 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 50 MΩ | .5A | 1 | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.024 inch | 0.244 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.53 inch | 2.815 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||
|
640456-4
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 4 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
3-5353652-6
TE Connectivity
|
$30.3913 | Yes | Yes | Active | 440 | 2+2 | 500 µm | 2+2 | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 2 MΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.019 inch | NO | LOCKING | TWO | GENERAL PURPOSE | NO | RECTANGULAR | 5.4/6.6 mm | 7.874u inch | SURFACE MOUNT | 0.724 inch | 0.314 inch | 2.437 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||
|
640456-3
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 3 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |