Parametric results for: M20-9991846 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m209991846
Select parts from the table below to compare.
Compare
Compare
M20-9991846
Harwin
$0.4730 Yes Yes Active 18 1 2.54 mm 1 30 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE SOLDER 0.1 inch 0.1 inch 1.8 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Harwin