Parametric results for: M50-3500542 under Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: m503500542

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Reliability
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Package Description
Reach Compliance Code
M50-3500542
Harwin
$1.0074 Yes Yes Active 10 2 1.27 mm 2 20 mΩ 1 A MALE 300 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1400VAC V NO 1 GΩ COMMERCIAL NO NO e3 NO 94V-0 -40 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 3u inch SOLDER 0.134 inch 0.039 inch 0.25 inch 0.091 inch HARWIN PLC LEAD FREE compliant