Filter Your Search
1 - 10 of 161 results
|
MEC6-130-02-L-D-RA1
Samtec Inc
|
$6.3399 | Yes | Yes | Active | 60 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.875 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
MEC6-110-02-L-D-RA1
Samtec Inc
|
$5.2992 | Yes | Yes | Active | 20 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.375 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
MEC6-110-02-L-D-RA1-TR
Samtec Inc
|
$6.4916 | Yes | Yes | Active | 20 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | TAPE AND REEL | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.375 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MEC6-140-02-L-D-RA1-TR
Samtec Inc
|
$9.0023 | Yes | Yes | Active | 80 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | TAPE AND REEL | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 1.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MEC6-140-02-L-D-RA1
Samtec Inc
|
$7.0638 | Yes | Yes | Active | 80 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 1.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
MEC6-140-02-S-D-RA1
Samtec Inc
|
$7.9934 | Yes | Yes | Active | 80 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 1.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
MEC6-120-02-L-D-RA1-TR
Samtec Inc
|
$7.4070 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | TAPE AND REEL | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.625 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
MEC6-150-02-L-DV-A-K-TR
Samtec Inc
|
$6.5048 | Yes | Active | 100 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD,TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | e3 | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 1.563 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MEC6-140-02-S-DV-A
Samtec Inc
|
$6.8171 | Yes | Yes | Active | 80 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 1.188 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-150-02-L-D-RA1-TR
Samtec Inc
|
$8.4234 | Yes | Yes | Active | 100 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | TAPE AND REEL | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.001 mm | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |