Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Manufacturer Series
|
Additional Feature
|
Filter Feature
|
Insulation Resistance
|
Reliability
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
|
MEC8-110-02-L-DV-A-K-TR
Samtec Inc
|
$4.5868 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | MEC8 | NO | COMMERCIAL | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.6962 mm | 10u inch | SURFACE MOUNT | 0.28 inch | 0.341 inch | 0.496 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MEC8-120-02-S-DV-A-K-TR
Samtec Inc
|
$7.7995 | Yes | Active | 40 | 2 | 787.4 µm | 2 | 1.8 A | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | MEC8 | COMMERCIAL | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | LOCKING | ONE | RECTANGULAR | 7.6962 mm | 30u inch | SURFACE MOUNT | 0.28 inch | 0.341 inch | 0.811 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MEC8-120-02-L-DV-A-K-TR
Samtec Inc
|
$5.5881 | Yes | Yes | Active | 40 | 2 | 800 µm | 2 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | MEC8 | NO | COMMERCIAL | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.6962 mm | 10u inch | SURFACE MOUNT | 0.28 inch | 0.341 inch | 0.811 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MEC8-140-02-L-D-RA1
Samtec Inc
|
$8.0530 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | MEC8-RA | MICRO CARD | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||
|
MEC8-150-02-L-D-RA1
Samtec Inc
|
$9.1852 | Yes | Yes | Active | 100 | 2 | 800 µm | 2 | 15 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | MICRO CARD | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||
|
MEC8-125-02-L-D-RA1-TR
Samtec Inc
|
$7.5976 | Yes | Yes | Active | 50 | 2 | 800 µm | 2 | 15 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||
|
MEC8-110-02-L-DV-A
Samtec Inc
|
$4.0665 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||
|
MEC8-130-02-L-DV-A
Samtec Inc
|
$5.9253 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||
|
MEC8-120-02-L-D-RA1-TR
Samtec Inc
|
$6.5686 | Yes | Yes | Active | 40 | 2 | 800 µm | 2 | 15 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||
|
MEC8-140-02-L-DV-A
Samtec Inc
|
$5.3457 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT |