Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Manufacturer Series
|
Filter Feature
|
Insulation Resistance
|
Reliability
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Mounting Option 2
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
RM212-040-131-6500
Airborn Inc
|
Check for Price | Yes | Active | 40 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | RM2 | 5 GΩ | COMMERCIAL | e4 | -65 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 2.262 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
RM212-040-131-5800
Airborn Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.91 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RM | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM212-040-131-5701
Airborn Inc
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | RM2 | e4 | GOLD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
RM212-040-131-6400
Airborn Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.91 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RM | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM212-040-131-2900
Airborn Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.91 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RM | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM212-040-131-6700
Airborn Inc
|
Check for Price | Yes | Active | 40 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | RM2 | 5 GΩ | COMMERCIAL | e4 | -65 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 2.262 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
RM212-040-131-9000
Airborn Inc
|
Check for Price | Active | 40 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | RM | 5 GΩ | COMMERCIAL | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 2.262 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RM212-040-131-7900
Airborn Inc
|
Check for Price | Active | 40 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | RM | 5 GΩ | COMMERCIAL | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 2.262 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
RM212-040-131-5600
Airborn Inc
|
Check for Price | Active | 40 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | RM | 5 GΩ | COMMERCIAL | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | GUIDE SLOT | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 2.262 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RM212-040-131-9100
Airborn Inc
|
Check for Price | Active | 40 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | RM | 5 GΩ | COMMERCIAL | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 2.262 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |