Filter Your Search
1 - 1 of 1 results
|
|
SEAF-30-05.0-S-06-2-A-K-TR
Samtec Inc
|
$12.9588 | Yes | Yes | Active | 180 | 6 | 1.27 mm | 6 | 5.5 mΩ | 2.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | LIF N | LIF N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.321 inch | 0.199 inch | 1.729 inch | Compliant | EAR99 | 8536.69.40.40 |