Parametric results for: TFM-105-32-FM-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfm10532fmd
Select parts from the table below to compare.
Compare
Compare
TFM-105-32-FM-D
Samtec Inc
Check for Price Yes Yes Active 10 2 1.27 mm 2 3.2 A MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.429 mm FLASH inch SURFACE MOUNT 0.225 inch 0.435 inch 0.375 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC