Parametric results for: TMS-132-56-FM-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 37 results

|
-
Manufacturer Part Number: tms13256
Select parts from the table below to compare.
Compare
Compare
MTMS-132-56-G-S-100
Samtec Inc
$4.9227 Buy Yes Yes Active 32 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-G-S-390
Samtec Inc
$4.9227 Buy Yes Yes Active 32 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-G-S-230
Samtec Inc
$4.9227 Buy Yes Yes Active 32 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-S-S-390
Samtec Inc
$5.1386 Buy Yes Yes Active 32 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-S-S-230
Samtec Inc
$5.1386 Buy Yes Yes Active 32 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-S-S-100
Samtec Inc
$5.1386 Buy Yes Yes Active 32 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
TMS-132-56-G-S
Samtec Inc
$6.2929 Buy Yes Yes Active 32 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MTMS-132-56-G-D-100
Samtec Inc
$8.3954 Buy Yes Yes Active 64 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-G-D-405
Samtec Inc
$8.3954 Buy Yes Yes Active 64 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-132-56-G-D-005
Samtec Inc
$8.3954 Buy Yes Yes Active 64 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant