Parametric results for: b20b-phdss(lf)(sn) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b20bphdsslfsn
Select parts from the table below to compare.
Compare
Compare
B20B-PHDSS(LF)(SN)
JST Manufacturing
$0.4034 Buy Yes Yes Active 20 2 2 mm 2 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED KEY NO NO e3 NO UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER 0.197 inch 0.256 inch 0.862 inch 0.118 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)