Parametric results for: b4p-vh(lf)(sn) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b4pvhlfsn
Select parts from the table below to compare.
Compare
Compare
B4P-VH(LF)(SN)
JST Manufacturing
$0.0850 Buy Yes Yes Active 4 1 3.96 mm 1 20 mΩ 10 A MALE BOARD POLYAMIDE66 TIN OVER COPPER STRAIGHT BOARD CONNECTOR 1500VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO CSA;TUV;UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed BRASS RECTANGULAR SQ PIN-SKT WHITE 0.156 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.335 inch 0.429 inch 0.621 inch 0.146 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)