Filter Your Search
1 - 1 of 1 results
|
M80-8531242
Harwin
|
$3.7032 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 1.99882 N | 100 MΩ | POLARIZED HOUSING | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.235 inch | 0.219 inch | 0.634 inch | 0.118 inch | HARWIN PLC | compliant | Harwin |