Parametric results for: n2530-6002-rb under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: n25306002rb
Select parts from the table below to compare.
Compare
Compare
N2530-6002-RB
3M Interconnect
$2.2822 Buy Yes Yes Active 30 2 2.54 mm 2 2 A MALE BOARD PCT-POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, LOW PROFILE, POLARIZED 1400VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.338 inch 0.39 inch 1.788 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M