Most Relevant | Technical | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Polarization
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Quantities
|
Contact Sizes
|
Coupling Type
|
Degrees of Rotation
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Option
|
Other Description
|
Shell Finish
|
Termination Type
|
Unique Insert Number
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
97-3102A-16S-8SX(946)
Amphenol Corporation
|
Check for Price | Active | 5 | FEMALE | CABLE AND PANEL | DIALLYL PHTHALATE | 16S | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CIRCULAR CONNECTOR | STANDARD: MIL-DTL-5015 | NO | X | -55 °C | 125 °C | SOLID | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | 5 | 16 | THREADED | 170 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | BOX RECEPTACLE | BLACK ZINC ALLOY | SOLDER | 16S-8 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |