Filter Your Search
11 - 20 of 11,894,253 results
|
D38999/20WB35SN
TE Connectivity
|
$34.6981 | Active | 13 | 60 µm | 5 A | FEMALE | PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 13 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B35 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||
|
D38999/20WC35PN
SOURIAU-SUNBANK
|
$42.7460 | No | No | Transferred | 22 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C35 | SOURIAU INC | compliant | EAR99 | 8536.90.10 | ||||||||||||||||||||||
|
MS3116F8-4S
ITT Interconnect Solutions
|
$36.5919 | No | Obsolete | 4 | FEMALE | CABLE | 8 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL 26482 | NO | NO | NO | YES | SOLID | PLUG | NOT SPECIFIED | NO | NO | WATERPROOF | CHROMATE | SOLDER | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||||||||
|
D38999/20WC35PN
ITT Interconnect Solutions
|
$32.5440 | Obsolete | 22 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C35 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
MS3116F8-4S
Amphenol Corporation
|
$11.6787 | No | Active | 4 | FEMALE | CABLE | NEOPRENE RUBBER | 8 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | N | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | -55 °C | 125 °C | SOLID | PLUG | NOT SPECIFIED | 4 | 20 | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STRAIGHT PLUG | CADMIUM | SOLDER | 8-4 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||
|
D38999/26WE6SN
SOURIAU-SUNBANK
|
$51.3919 | No | Transferred | 6 | FEMALE | CABLE | POLYETHYLENE | E | ALUMINIUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | 6 | 12 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | E6 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | |||||||||||||||||||||||
|
D38999/20WD35SN
TE Connectivity
|
$55.1850 | Active | 37 | 60 µm | 5 A | FEMALE | 500 Cycles | PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 26 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D35 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||
|
MS3116F10-6S
ITT Interconnect Solutions
|
$40.5043 | No | Obsolete | 6 | FEMALE | PANEL | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | NO | NO | e4 | YES | SOLID | PLUG | Gold (Au) | COPPER ALLOY | 20 | NO | NO | WATERPROOF | CHROMATE | SOLDER | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||||||||||||||||
|
MS3116F10-6S
Amphenol Corporation
|
$13.7278 | No | Active | 6 | FEMALE | CABLE | NEOPRENE RUBBER | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | N | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | -55 °C | 125 °C | SOLID | PLUG | NOT SPECIFIED | 6 | 20 | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STRAIGHT PLUG | CADMIUM | SOLDER | 10-6 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||
|
D38999/26WE35PN
TE Connectivity
|
$44.3681 | Transferred | 55 | MALE | CABLE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 55 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | E35 | TYCO ELECTRONICS AMP | unknown | TE Connectivity |