Filter Your Search
1 - 10 of 12,429,473 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Manufacturer Series
|
Additional Feature
|
Filter Feature
|
Mains Connector Rating
|
Number of Ports |
Polarization Key
|
Polarization
|
Rated Voltage
|
Wire Size-Max
|
Wire Size-Min
|
DIN Conformance
|
Environmental Characteristics
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Part Numbers
|
Contact Quantities
|
Contact Sizes
|
Contact Style
|
Coupling Type
|
Degrees of Rotation
|
EMI Shielded
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Number Of Connectors |
Option
|
Panel Mount
|
Plug Diameter-Max
|
Shell Finish
|
Termination Type
|
Unique Insert Number
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
206070-8
TE Connectivity
|
$4.3413 | Transferred | MALE | CABLE | PLASTIC | 20 | NOT SPECIFIED | MIL SERIES CONNECTOR | 206070 | STANDARD: MIL-C-5015 | NO | NO | NO | YES | SOLID | PLUG | THREADED | YES | NO | GENERAL PURPOSE | CLAMP | 206070-8 | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||
|
D38999/26WD35PN
Aero-Electric Connector Inc
|
$53.0857 | No | No | Active | 37 | MALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/58-360 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | M39029/58-360 | 37 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | D35 | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||||
|
D38999/26WD35PN
Glenair Inc
|
$560.4232 | Active | 37 | MALE | CABLE | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 37 | 22D | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D35 | GLENAIR INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/26WD35SN
TE Connectivity
|
$84.3841 | No | Active | 37 | 5 A | FEMALE | 500 Cycles | PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | SOLDER | D35 | D38999/26WD35SN | TE CONNECTIVITY LTD | compliant | |||||||||||
|
D38999/26WD35SN
Aero-Electric Connector Inc
|
$56.2453 | No | No | Active | 37 | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | M39029/56-348 | 37 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | D35 | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||||
|
D38999/26WC35PN
Aero-Electric Connector Inc
|
$50.1340 | No | No | Active | 22 | MALE | CABLE | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/58-360 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | M39029/58-360 | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C35 | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||||
|
D38999/26WC35PN
Glenair Inc
|
$524.2714 | No | Active | 22 | MALE | CABLE | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | NO | YES | -65 °C | 175 °C | SOLID | PLUG | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C35 | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
D38999/26WC35PN
TE Connectivity
|
$26.6360 | No | No | Active | 22 | 5 A | MALE | PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANADRD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | 22 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 1 inch | CADMIUM | SOLDER | C35 | D38999/26WC35PN | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||||||
|
206070-8
TE's AMP
|
Check for Price | Yes | Transferred | MALE | CABLE | PLASTIC | 20 | NOT SPECIFIED | MIL SERIES CONNECTOR | 206070 | STANDARD: MIL-C-5015 | NO | NO | NO | YES | SOLID | PLUG | THREADED | YES | NO | GENERAL PURPOSE | CLAMP | 206070-8 | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||
|
D38999/26WA35SN
TE Connectivity
|
$28.1849 | No | Active | 6 | FEMALE | CABLE | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 6 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | SOLDER | A35 | D38999/26WA35SN | TE CONNECTIVITY LTD | compliant |