Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Contact Gender
|
Mounting Type
|
Shell Size
|
Shell Material
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Polarization
|
Environmental Characteristics
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Quantities
|
Contact Sizes
|
Coupling Type
|
Degrees of Rotation
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Option
|
Shell Finish
|
Termination Type
|
Unique Insert Number
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
AE166T11B98PA
Aero-Electric Connector Inc
|
$62.9828 | Active | 6 | MALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | NO | A | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 6 | 20 | BAYONET | 81 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 11-98 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | ||
|
AE166T11B98PA-LC
Aero-Electric Connector Inc
|
$57.5058 | Active | 6 | MALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | NO | A | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 6 | 20 | BAYONET | 81 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 11-98 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 |