Parametric results for: D38999/20WD35SN under Military Circular Connectors

Filter Your Search

1 - 10 of 29 results

All Filters
|
Manufacturer Part Number: d3899920wd35sn
Select parts from the table below to compare.
Compare
Compare
D38999/20WD35SN-LC
SOURIAU-SUNBANK
$40.7491 No Transferred 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES Not Compliant EAR99 8536.69.40.20
D38999/20WD35SN
SOURIAU-SUNBANK
$110.0268 No No Transferred 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 SOURIAU INC Compliant EAR99 8536.69.40.20 Souriau
D38999/20WD35SN
TE Connectivity
$175.4682 No Active 37 60 µm 5 A FEMALE 500 Cycles CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 550 V 22 AWG 26 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 37 22D RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 TE CONNECTIVITY LTD Not Compliant EAR99 8536.69.40.20 TE Connectivity
D38999/20WD35SN
Glenair Inc
$738.9001 No Active 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 37 22D Crp Rear Rlse THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WALL MOUNT RECEPTACLE CADMIUM CRIMP D35 GLENAIR INC Not Compliant EAR99 8536.69.40.20 Glenair
D38999/20WD-35SN
TE Connectivity / Deutsch
Check for Price Yes Yes Active 37 60 µm 5 A FEMALE 500 Cycles CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 550 V 22 AWG 26 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 37 22D RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 DEUTSCH CORP Unknown EAR99 8536.69.40.20
D38999/20WD35SNL
Esterline Technologies Corporation
Check for Price No Transferred 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 37 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 ESTERLINE TECHNOLOGIES CORP Unknown EAR99 8536.69.40.20
D38999/20WD35SN
Eaton Corporation
Check for Price No Active 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 NO NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 22D THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP EATON CORP Not Compliant EAR99 8536.69.40.20
D38999/20WD35SNL
SOURIAU-SUNBANK
Check for Price No No Transferred 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 37 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES Unknown EAR99 8536.69.40.20
D38999/20WD35SN
Defense Logistics Agency
Check for Price Active 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI SHIELDED NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE M39029/56-348 37 22D Crp Rear Rlse THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP D35 DEFENSE LOGISTICS AGENCY Unknown EAR99 8536.69.40.20
D3899920WD35SN
TT Electronics Resistors
Check for Price Yes Active 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999; EMI SHIELDING NO N NO ENVIRONMENT/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL COPPER ALLOY 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 TT ELECTRONICS PLC Not Compliant EAR99 8536.69.40.20