Filter Your Search
1 - 10 of 12,429,526 results
|
206070-8
TE Connectivity
|
$4.3440 | Transferred | MALE | CABLE | PLASTIC | 20 | NOT SPECIFIED | MIL SERIES CONNECTOR | 206070 | STANDARD: MIL-C-5015 | NO | NO | NO | YES | SOLID | PLUG | THREADED | YES | NO | GENERAL PURPOSE | CLAMP | 206070-8 | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||
|
D38999/26WD35SN
TE Connectivity
|
$84.3841 | No | Active | 37 | 5 A | FEMALE | 500 Cycles | PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | SOLDER | D35 | D38999/26WD35SN | TE CONNECTIVITY LTD | compliant | ||||||||||||
|
D38999/26WD35SN
Aero-Electric Connector Inc
|
$56.2453 | No | No | Active | 37 | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | M39029/56-348 | 37 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | D35 | AERO-ELECTRIC CONNECTOR INC | compliant | |||||||||||||||||||||||||
|
206070-8
TE's AMP
|
Check for Price | Yes | Transferred | MALE | CABLE | PLASTIC | 20 | NOT SPECIFIED | MIL SERIES CONNECTOR | 206070 | STANDARD: MIL-C-5015 | NO | NO | NO | YES | SOLID | PLUG | THREADED | YES | NO | GENERAL PURPOSE | CLAMP | 206070-8 | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||
|
D38999/26FC35PN
TE Connectivity
|
$41.5864 | Yes | Active | 22 | MALE | CABLE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL PLATED | SOLDER | C35 | D38999/26FC35PN | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||||||
|
D38999/26WD35SN
SOURIAU-SUNBANK
|
$68.8282 | No | No | Transferred | 37 | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 37 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | D35 | SOURIAU INC | not_compliant | ||||||||||||||||||||||||||
|
D38999/26WD35SN
Esterline Technologies Corporation
|
$49.9069 | No | Transferred | 37 | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 37 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | D35 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
D38999/26WE6SN
TE Connectivity
|
$39.0674 | Yes | Active | 6 | 23 A | FEMALE | 500 Cycles | PANEL | 17 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 23A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | 6 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 1.268 inch | CADMIUM | SOLDER | E6 | D38999/26WE6SN | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/26WD35SN
Glenair Inc
|
$538.5248 | No | Active | 37 | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | 37 | 22D | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITH ACCESSORY THREAD | 1.28 inch | CADMIUM | SOLDER | D35 | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/26FC35PN
Esterline Technologies Corporation
|
$39.6946 | Yes | Transferred | 22 | MALE | CABLE | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | NOT SPECIFIED | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | C35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |