Filter Your Search
1 - 10 of 337 results
|
ML336RAE-151GLN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 560 mΩ | 2 % | YES | 100 MHz | 920 MHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE336RAE151FSC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 560 mΩ | 1 % | YES | 100 MHz | 400 mA | 920 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Wirewound | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
AE413RAE151FSN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 1 % | YES | 25 MHz | 580 mA | 850 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
ML336RAE-151FLW
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 560 mΩ | 1 % | YES | 100 MHz | 920 MHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE336RAE151GSH
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 560 mΩ | 2 % | YES | 100 MHz | 400 mA | 920 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Wirewound | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
AE413RAE151FSP
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 1 % | YES | 25 MHz | 580 mA | 850 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
AE413RAE151FSW
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 1 % | YES | 25 MHz | 580 mA | 850 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
ST413RAE151GLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 2 % | YES | 25 MHz | 580 mA | 850 MHz | CERAMIC | 45 | 1110 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE336RAE151FSN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 560 mΩ | 1 % | YES | 100 MHz | 400 mA | 920 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Wirewound | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
AE336RAE151GSZ
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 560 mΩ | 2 % | YES | 100 MHz | 400 mA | 920 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Wirewound | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |