Parametric results for: 哪里能做工商银行流水单+V信aptao168咨询 under Other RF Connectors

Filter Your Search

1 - 10 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC32721
SPC Multicomp
$0.0607 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 4 GHz POLARIZED HOUSING PLUG RG-59 COAX LOCKING CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
2334884-1
TE Connectivity
$0.0710 Yes Active 1 50 Ω BOARD COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO -40 °C 85 °C RECEPTACLE NOT APPLICABLE SNAP NO YES NO ONE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.023 inch TE CONNECTIVITY LTD compliant TE Connectivity
SPC15129
SPC Multicomp
$0.1469 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG COAX LOCKING CRIMP 0.61 inch 0.326 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
MM4829-2702RA4
Murata Manufacturing Co Ltd
$0.1547 Obsolete 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD STRAIGHT REEL PACKAGING 450VAC V 19.5712 N 500 MΩ 1 6 GHz 4.8928 N -40 °C 90 °C JACK GOLD COAX LOCKING SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 Murata Electronics
2337019-1
TE Connectivity
$0.1728 Yes Active 1 50 Ω 1.3 MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO 94V-0 -40 °C 85 °C RECEPTACLE NOT APPLICABLE SNAP NO YES BLACK NO ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.049 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
SPC15212
SPC Multicomp
$0.1773 Yes Active 1 MALE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG COAX LOCKING SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
$0.1824 Yes Active 1 50 Ω 1.3 MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT OTHER RF CONNECTOR 200VAC V 500 MΩ 1 6 GHz e4 UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
MM8430-2610RA1
Murata Manufacturing Co Ltd
$0.2199 Yes Yes Active 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR VSWR MAX AT 3 GHZ 450VAC V NO 19.5712 N 500 MΩ 1 6 GHz 4.8928 N NO NO NO -40 °C 90 °C RECEPTACLE NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 Murata Electronics
CONMHF4-SMD-G-T
TE Connectivity
$0.2373 Yes Active 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK NOT APPLICABLE SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch TE CONNECTIVITY LTD compliant TE Connectivity
142-0094-801
Cinch Connectivity Solutions
$0.2695 Yes Active RF CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions