Parametric results for: PC 300/150 ZG under PCB Adapters

Filter Your Search

1 - 10 of 1,199 results

|
-
-
-
-
-
-
Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
292254-4
TE Connectivity
$0.3707 Yes Active 4 1 2 mm 4 A MALE PANEL NYLON66 NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 30 AWG NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO NO NATURAL 0.079 inch NO LOCKING LATCHING ONE GENERAL PURPOSE YES 40u inch 0.236 inch 0.472 inch 0.463 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.80.00 TE Connectivity
87496-2
TE Connectivity
$4.7075 Yes Yes Active 10 2 2.54 mm 2 3 A MALE PANEL GLASS FILLED POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ADAPTER W/O STANDOFF &W/ MOUNTING EARS NO 5 GΩ 3A 1 POLARIZED NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO ONE 10 10 GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch YES SOLDER 1.304 inch 0.33 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.80.00 TE Connectivity
292254-7
TE Connectivity
$0.8629 Yes Active 7 1 2 mm 4 A MALE PANEL POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ADAPTER NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 30 AWG NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch NO LOCKING LATCHING ONE GENERAL PURPOSE NO 40u inch 0.236 inch 0.472 inch 0.699 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.80.00 TE Connectivity
87496-7
TE Connectivity
$14.6709 Yes Yes Active 20 2 2.54 mm 2 3 A MALE PANEL GLASS FILLED POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ADAPTER W/O STANDOFF &W/ MOUNTING EARS NO 5 GΩ 3A 1 POLARIZED NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO ONE 20 20 GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch YES SOLDER 0.4 inch 0.88 inch 1.804 inch 0.33 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.80.00 TE Connectivity
87496-1
TE Connectivity
$26.7274 Yes Yes Active 50 2 2.54 mm 2 3 A MALE PANEL GLASS FILLED POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ADAPTER W/O STANDOFF &W/ MOUNTING EARS NO 5 GΩ 3A 1 POLARIZED NO NO e4 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE Gold (Au) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO ONE 50 50 GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch YES SOLDER 0.4 inch 0.88 inch 3.304 inch 0.33 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.80.00 TE Connectivity
292254-2
TE Connectivity
$0.2295 Yes Yes Active 2 1 2 mm 4 A MALE PANEL NYLON66 NOT SPECIFIED BOARD CONNECTOR ADAPTER NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 30 AWG NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO NO NATURAL 0.079 inch NO LOCKING LATCHING ONE GENERAL PURPOSE YES 40u inch 0.236 inch 0.472 inch 0.306 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.80.00 TE Connectivity
5-292177-1
TE Connectivity
$2.1692 Yes Yes Active 14 2 2 mm 1 A MALE-FEMALE PANEL POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR ADAPTER PANEL MOUNTABLE NO 1A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO UL 94V-0 -20 °C 120 °C PLUG NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.079 inch 0.299 inch NO LOCKING ONE 14 14 GENERAL PURPOSE NO YES CRIMP/IDC 0.591 inch 0.787 inch 1.614 inch TE CONNECTIVITY LTD compliant TE Connectivity
311P822FA095SD5
Hypertac Ltd
Check for Price Transferred BOARD CONNECTOR ADAPTER HYPERTAC LTD unknown EAR99 8536.69.80.00
53358-0314
Molex
Check for Price Obsolete 1 MALE-MALE PANEL NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE NO NO NO NO 94V-0 NO 3 3 GENERAL PURPOSE YES MOLEX LLC unknown
0158-94-01-C
Singatron Enterprises Co
Check for Price Contact Manufacturer 2 MALE-MALE BOARD CONNECTOR ADAPTER NO NO NO NO 94V-0 NO 94 94 GENERAL PURPOSE YES SINGATRON ENTERPRISE CO LTD compliant