Parametric » Connectors » PCB Adapters

Filter Your Search
|
-
-
-
-
-
-

1 - 10 of 1,162 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
Mains Connector Rating
Number of Ports Polarization Key
Rated Voltage
Reliability
Wire Size-Max
Wire Size-Min
DIN Conformance
IEC Conformance
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Design
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
EMI Shielded
Empty Shell
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Number of Contacts:Side 1
Number of Contacts:Side 2
Option
Panel Mount
Plating Thickness
Straight Connection
Termination Type
Body Breadth
Body Depth
Body Length
Source Content uid
Reach Compliance Code
ECCN Code
HTS Code
5-292177-1
TE Connectivity
$2.2716 Yes Yes Active 14 2 2 mm 1 A MALE-FEMALE PANEL POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE NO 1A 1 POLARIZED HOUSING 125 V COMMERCIAL 22 AWG 28 AWG NO NO NO UL 94V-0 -20 °C 120 °C PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE NO YES BLACK 0.079 inch 0.299 inch NO LOCKING ONE 14 14 GENERAL PURPOSE NO YES CRIMP/IDC 0.591 inch 0.787 inch 1.614 inch 5-292177-1 compliant
292254-6
TE Connectivity
$0.4263 Yes Active 6 1 2 mm 4 A MALE PANEL POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE NO 4A 1 POLARIZED HOUSING 125 V COMMERCIAL 22 AWG 30 AWG NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch NO LOCKING LATCHING ONE GENERAL PURPOSE NO 40u inch 0.236 inch 0.472 inch 0.621 inch 292254-6 compliant EAR99 8536.69.80.00
50-65-0205
Molex
$0.8239 Yes Yes Active 5 1 FEMALE-MALE PANEL GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR ADAPTER POLARIZED NO POLARIZED HOUSING COMMERCIAL NO NO NO UL 94V-0 RECEPTACLE NOT SPECIFIED RECTANGULAR BLACK 0.1 inch NO LATCH LOCKING 5 5 GENERAL PURPOSE YES 1.045 inch compliant EAR99 8536.69.80.00
DF11-18DEP-2A
Hirose Electric Co Ltd
$0.7385 Yes Yes Active NOT SPECIFIED BOARD CONNECTOR NO NO NO NOT APPLICABLE NOT SPECIFIED unknown EAR99 8536.69.80.00
DF11-10DEP-2A
Hirose Electric Co Ltd
$0.5248 Yes Yes Active NOT SPECIFIED BOARD CONNECTOR NO NO NO NOT APPLICABLE NOT SPECIFIED unknown
DF11-16DEP-2A
Hirose Electric Co Ltd
$0.6802 Yes Yes Active NOT SPECIFIED BOARD CONNECTOR NO NO NO NOT APPLICABLE NOT SPECIFIED unknown EAR99 8536.69.80.00
09120009908
HARTING Technology Group
$10.2816 Yes Active NOT SPECIFIED BOARD CONNECTOR ADAPTER NOT APPLICABLE NOT SPECIFIED compliant
DF11-28DEP-2A
Hirose Electric Co Ltd
$0.9459 Yes Yes Active NOT SPECIFIED BOARD CONNECTOR NO NO NO NOT APPLICABLE NOT SPECIFIED unknown EAR99 8536.69.80.00
50-65-0209
Molex
$1.4100 Yes Yes Active 9 1 FEMALE-MALE PANEL GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR ADAPTER POLARIZED NO POLARIZED HOUSING COMMERCIAL NO NO NO UL 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR BLACK 0.1 inch NO LATCH LOCKING 9 9 GENERAL PURPOSE YES 1.045 inch compliant EAR99 8536.69.80.00
50-65-0225
Molex
$2.5810 Yes Yes Active 25 1 FEMALE-MALE PANEL GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR ADAPTER POLARIZED NO POLARIZED HOUSING COMMERCIAL NO NO NO UL 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR BLACK 0.1 inch NO LATCH LOCKING 25 25 GENERAL PURPOSE YES 1.045 inch compliant

Add to list: