Parametric results for: 大黄蜂电话手表图片大全【A+货++微mpscp19... under Power Connectors

Filter Your Search

1 - 10 of 311,071 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34507
SPC Multicomp
$0.0127 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
1-2316952-8
TE Connectivity
$0.0138 Yes Active 8 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 1.245 inch 0.146 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-2296207-8
TE Connectivity
$0.0158 Yes Active 18 2 4.2 mm FEMALE CABLE AND PANEL POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO -40 °C 105 °C PLUG NOT APPLICABLE NO YES 0.165 inch NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
5-316769-1
TE Connectivity
$0.0195 Yes Active 1 1 3.96 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -30 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
36804-0001
Molex
$0.0239 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant EAR99 8536.69.40.30 Molex
1-2834055-2
TE Connectivity
$0.0281 Yes Active 3 1 4.5 mm 9 A NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 16 AWG 22 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
35150-0204
Molex
$0.0294 Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
03-04-4031
Molex
$0.0321 Yes Obsolete 3 MALE AND/OR FEMALE BOARD RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NO 03-09-1032 NO SOLDER MOLEX LLC compliant
19-09-2018
Molex
$0.0339 Yes Yes Active 1 1 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO NO NO NO UL 94V-2 -40 °C 105 °C PLUG S0P1 NOT SPECIFIED NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 1.187 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex