Filter Your Search
11 - 20 of 470 results
|
R166218
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | |||
|
R166241
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-30912; MIL-C-23329; IEC 169-7 | NO | 11 GHz | NO | YES | YES | JACK | BRASS | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||
|
R166075
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||
|
R166262000
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | NO | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | unknown | |||
|
R166332
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | unknown | |||
|
R166404
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | RECEPTACLE | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||
|
R166168
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | |||
|
R166268
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | unknown | |||
|
R166012
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | |||
|
R166607000
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL... more | NO | 11 GHz | NO | NO | NO | RECEPTACLE | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC | YES | SOLDER | RADIALL S A | unknown |