Parametric » Connectors » RF N Connectors

Filter Your Search
|
Characteristic Impedance (6)
-
Connector Type (1)
Contact Finish Mating (50)
Contact Gender (2)
Contact Resistance (12)
-
Durability (5)
-
Insertion Loss (35)
-
Insulator Material (40)
Manufacturer (50)
Manufacturer Series (50)
Mounting Style (3)
Mounting Type (6)
Rated Current (Signal) (2)
-
Shell Material (6)
Total Number of Contacts (1)
VSWR (50)
-
-
-
-
-
-
-
-
-

1 - 20 of 12,082 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Contact Resistance Characteristic Impedance VSWR Insertion Loss Contact Gender Durability Mounting Type Insulator Material Shell Material Contact Finish Mating Mounting Style Connector Type Manufacturer Series Additional Feature Dielectric Withstanding Voltage Filter Feature Insertion Force-Max Insulation Resistance Number of Ports Operating Frequency-Max Polarization Key
Reliability
Withdrawl Force-Min
DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Operating Temperature-Min Operating Temperature-Max Body/Shell Style Cable Types Contact Finish Termination Contact Material Contact Style Coupling Type Mounting Option 1 Option Panel Mount Shell Finish
Termination Type
Body Depth Body Diameter Source Content uid
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
Package Description
1-5227086-0
TE Connectivity
$21.1563
Yes Active 1 50 Ω 1.3 0.15 dB MALE 500 Cycles CABLE BRASS NOT SPECIFIED STRAIGHT RF N CONNECTOR 5227086 APLLICABLE CABLES: RG 213/U; RG 8/U 2500VAC V NO 5 GΩ 1 11 GHz COMMERCIAL NO NO NO -65 °C 85 °C PLUG RG-213/U NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO NICKEL CRIMP 1.687 inch 0.75 inch 1-5227086-0 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 11 Weeks, 3 Days TE Connectivity 50Ω Straight Cable Mount... more TE Connectivity
1-5225661-2
TE Connectivity
$21.0526
Yes Active 1 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR APPLICABLE CABLES: RG 58A/U; RG 58C/U NO 1 POLARIZED HOUSING COMMERCIAL NO NO NO PLUG RG-58A/U NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO NICKEL CRIMP 1.687 inch 0.827 inch 1-5225661-2 TE CONNECTIVITY LTD not_compliant 13 Weeks TE Connectivity 50Ω Straight Cable Mount... more TE Connectivity
R161404000
Radiall
$8.1760
Yes Yes Active 50 Ω 1.08 0.05 dB FEMALE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER RADIALL S A compliant 5 Weeks, 5 Days
R161.281.300
Radiall
Check for Price
Yes Yes Active 1 50 Ω 1.2 0.17 dB FEMALE 500 Cycles CABLE POLYTETRAFLUORO ETHYLENE BRASS GOLD (20) OVER NICKEL STRAIGHT RF N CONNECTOR N STANDARDS: MIL-C-39012; IEC-169-16, CAPTIVE CENTER CONTACT 750VAC V NO 5 GΩ 1 11 GHz COMMERCIAL NO YES e4 YES -55 °C 155 °C JACK RD-316 GOLD (20) OVER NICKEL BERYLLIUM COPPER COAX THREADED LOCKING GENERAL PURPOSE YES CRIMP 0.657 inch 0.62 inch RADIALL S A not_compliant EAR99 8536.69.40.10 5 Weeks, 5 Days
5225392-2
TE Connectivity
$20.1443
Yes Yes Active 1 1.5 mΩ 50 Ω 1.5 0.15 dB MALE 500 Cycles CABLE NOT SPECIFIED STRAIGHT RF N CONNECTOR 5225392 3500VAC V 8.896 N 5 GΩ 1 11 GHz COMMERCIAL .556 N NO NO NO PLUG RG-142/U NOT SPECIFIED COAX THREADED LOCKING WATERPROOF NO SILVER CRIMP 1.687 inch 0.827 inch 5225392-2 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 14 Weeks SERIES N PLUG W/PROOF TE Connectivity
VN10-2050
Cinch Connectivity Solutions
$6.0596
Active RF N CONNECTOR VN10-2050 CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10
KN-59-294
Kings Electronics
$34.1972
Active 50 Ω MALE CABLE PTFE NOT SPECIFIED STRAIGHT RF N CONNECTOR KN APPLICABLE CABLES: RG 6/U, RG 212/U, RG 222/U NO 11 GHz NO NO NO PLUG THREADED GENERAL PURPOSE NO SOLDER KINGS ELECTRONICS CO INC unknown
11_N-50-4-63/133_NE
HUBER+SUHNER
$20.7835
Active 50 Ω MALE CABLE PFA/PTFE GOLD OVER NICKEL STRAIGHT RF N CONNECTOR STANDARDS: IEC 61169-16, MIL-STD-348A/304 NO 11 GHz NO NO e4 NO PLUG GOLD OVER NICKEL THREADED GENERAL PURPOSE NO CRIMP HUBER+SUHNER AG compliant ROHS COMPLIANT
23_N-50-0-16/133_NE
HUBER+SUHNER
Check for Price
Active 50 Ω FEMALE PFA/PTFE GOLD OVER NICKEL STRAIGHT RF N CONNECTOR STANDARDS: IEC 61169-16, MIL-STD-348A/304 NO 11 GHz NO YES e4 YES JACK GOLD OVER NICKEL THREADED GENERAL PURPOSE YES HUBER+SUHNER AG compliant EAR99 8536.69.40.10 ROHS COMPLIANT
R161083137
Radiall
$8.9746
Yes Yes Active 50 Ω 1.2 0.17 dB MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO PLUG Silver (Ag) NOT SPECIFIED THREADED GENERAL PURPOSE NO CRIMP RADIALL S A compliant
R161286000
Radiall
Check for Price
Yes Yes Active 50 Ω 1.2 0.17 dB FEMALE CABLE POLYTETRAFLUORO ETHYLENE GOLD (20) OVER NICKEL STRAIGHT RF N CONNECTOR N CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO JACK GOLD (20) OVER NICKEL BERYLLIUM COPPER THREADED GENERAL PURPOSE YES CRIMP RADIALL S A unknown
R161075000
Radiall
$33.6580
Yes Yes Active 50 Ω 1.2 0.17 dB MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO CRIMP RADIALL S A compliant
1-5225664-2
TE Connectivity
$13.7960
Yes Active 1 50 Ω FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR 5225664 APPLICABLE CABLES: RG 58A/U; RG 58C/U NO 1 POLARIZED HOUSING COMMERCIAL NO NO NO JACK RG-58/U NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO CRIMP 1.765 inch 0.627 inch 1-5225664-2 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 14 Weeks N SER JACK W/P TR TE Connectivity
R161051000
Radiall
$6.8603
Yes Yes Active 50 Ω 1.08 0.17 dB MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ NO 11 GHz NO NO e4 YES PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO SOLDER RADIALL S A compliant EAR99 8536.69.40.10 5 Weeks, 5 Days
R161332000
Radiall
$37.3380
Yes Yes Active 50 Ω 1.2 0.17 dB FEMALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ NO 11 GHz NO NO e4 NO JACK Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES CLAMP RADIALL S A compliant 5 Weeks, 5 Days
R161083000
Radiall
$15.4675
Yes Yes Active 50 Ω 1.2 0.17 dB MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO CRIMP RADIALL S A compliant 5 Weeks, 5 Days
R161.054.000
Radiall
$6.2600
Yes Yes Active 50 Ω 1.25 0.16 dB MALE CABLE POLYTETRAFLUORO ETHYLENE GOLD OVER NICKEL STRAIGHT RF N CONNECTOR N APPLICABLE CABLE: RG 401 NO 11 GHz NO NO e4 NO PLUG GOLD OVER NICKEL NOT SPECIFIED THREADED GENERAL PURPOSE NO SOLDER RADIALL S A unknown EAR99 8536.69.40.10 5 Weeks, 5 Days
R161329000
Radiall
Check for Price
Yes Yes Active 1 50 Ω 1.16 0.17 dB FEMALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 1 11 GHz NO NO e4 YES JACK Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES CRIMP RADIALL S A not_compliant EAR99 8536.69.40.10
R161206000
Radiall
$29.6235
Yes Yes Active 50 Ω 1.18 0.17 dB FEMALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 YES -55 °C 155 °C JACK Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO CLAMP RADIALL S A compliant
R161082000
Radiall
$12.2725
Yes Yes Active 1 50 Ω 1.2 0.17 dB MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 1 11 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO CRIMP RADIALL S A not_compliant 5 Weeks, 5 Days

Add to list:
Create New List