Parametric results for: 10570%2FBFAJC under RF N Connectors

Filter Your Search

11 - 20 of 12,405 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
082-97-RFX
Amphenol Corporation
$3.8883 Yes Active 50 Ω FEMALE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES SOLDER AMPHENOL CORP compliant EAR99 8536.69.40.10 Amphenol
172224
Amphenol Corporation
$4.2542 Yes Active 1 FEMALE POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF N CONNECTOR 1 RECEPTACLE COAX NATURAL LOCKING NICKEL AMPHENOL CORP compliant Amphenol
ANF-1202
L-com Inc
$4.6138 Yes Active L-COM INC unknown EAR99 8536.69.40.10
MC23558
SPC Multicomp
$4.6830 Yes Active 1 50 Ω 1.3 FEMALE PANEL POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF N CONNECTOR 1 11 GHz POLARIZED HOUSING -65 °C 165 °C JACK COAX HOLE .125-.137 NICKEL SOLDER 0.839 inch 0.307 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
172119
Amphenol Corporation
$4.8353 Yes Active 50 Ω 1.3 FEMALE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR STANDARD: MIL-C-39012 NO 11 GHz NO NO NO JACK NOT APPLICABLE NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER AMPHENOL CORP unknown Amphenol
R161051000
Radiall
$5.0004 Yes Yes Active 50 Ω 1.08 0.17 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ NO 11 GHz NO NO e4 YES PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO SOLDER RADIALL S A compliant EAR99 8536.69.40.10 Radiall
1-1337416-0
TE Connectivity
$5.0698 Yes Active 1 1 mΩ 50 Ω 1.3 0.3 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF N CONNECTOR APPLICABLE CABLES: RG 58C/U, RG 141A/U, VSWR MAX AT 4 GHZ NO 5 GΩ 115/230VAC 1 11 GHz POLARIZED HOUSING NO NO NO -65 °C 165 °C PLUG NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP 0.901 inch 0.787 inch 0.315 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
1-1337416-0
TE Connectivity
$5.0698 Yes Yes Active 1 1 mΩ 50 Ω 1.3 0.3 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF N CONNECTOR APPLICABLE CABLES: RG 58C/U, RG 141A/U, VSWR MAX AT 4 GHZ NO 5 GΩ 115/230VAC 1 11 GHz POLARIZED HOUSING NO NO NO -65 °C 165 °C PLUG NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP 0.901 inch 0.787 inch 0.315 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
R161570000
Radiall
$5.2321 Yes Yes Active 50 Ω 0.17 dB FEMALE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER RADIALL S A not_compliant Radiall
J01020A0113
Telegartner Karl Gartner GmbH
$5.4241 Yes Contact Manufacturer 50 Ω 1.06 MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 223/U; RG 400/U NO 11 GHz NO YES e4 NO PLUG Copper/Silver (Cu/Ag) NOT SPECIFIED THREADED WATERPROOF NO CRIMP TELEGARTNER KARL GARTNER GMBH compliant