Parametric results for: Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,204,335 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
43202-6101
Molex
$0.0491 Yes Yes Active 6 2.54 mm 10 mΩ 1.5 A FEMALE 500 Cycles BOARD AND PANEL GLASS FILLED POLYAMIDE BRASS NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE 1000VAC V NO 5 GΩ 1 NO NO e3 NO CSA, UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK MATTE TIN OVER NICKEL NOT SPECIFIED TELCOM, MODULAR NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 50u inch NICKEL SOLDER 0.456 inch 0.71 inch 0.52 inch 0.12 inch MOLEX LLC ROHS COMPLIANT compliant EAR99 8536.69.40.30 Molex
85510-5017
Molex
$0.0513 Yes Yes Active 4 FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR TOP ENTRY NO NO NO NO 94V-0 JACK NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT MOLEX LLC compliant Molex
TM21P-88P(62)
Hirose Electric Co Ltd
$0.0775