Parametric results for: 10118194-0001LF under Telecom and Datacom Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 101181940001lf
Select parts from the table below to compare.
Compare
Compare
10118194-0001LF
Amphenol Communications Solutions
$0.2588 Yes Active 5 1 650 µm 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 6.672 N 1 GΩ 1 2.0016 N NO NO NO UL 94V-0 -30 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.118 inch 0.218 inch 0.317 inch AMPHENOL COMMUNICATIONS SOLUTIONS 5 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
10118194-0001LF
Amphenol FCi
$0.2733 Yes Active 5 1 650 µm 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 6.672 N 1 GΩ 1 2.0016 N NO NO NO UL 94V-0 -30 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.118 inch 0.218 inch 0.317 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 HALOGEN FREE AND ROHS COMPLIANT