1 - 10 of 10,925 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Manufacturer Series
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Polarization Key
|
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Contact Finish Termination
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
|
009021081100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 1.015 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||
|
IF21060K-P1310M-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
008275006110527
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | 8275 | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
11-8380-010-000-040
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | 8380 | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
008275046244076
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | 8275 | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
IF21060K-P1310M-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
IF11024C-P1410N-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
IF111921-P1110N-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
008251028000058
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | 8251 | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
IF111925-P1310M-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown |