Filter Your Search
21 - 30 of 13,701 results
|
ISD17240PY
Nuvoton Technology Corp
|
$8.0142 | Active | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | ||||||||||||||||||||||||||||||||||||||||
|
ISD4004-16MPY
Nuvoton Technology Corp
|
$11.8551 | Active | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 960 s | 40 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | DIP, DIP28,.6 | |||||||||||||||||||||
|
ISD2130YYI
Nuvoton Technology Corp
|
$1.5705 | Yes | Active | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | ||||||||||||||||||||||||||||||||||||||||
|
AD9914BCPZ
Analog Devices Inc
|
$189.3662 | No | Yes | Active | TONE/MUSIC SYNTHESIZER | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 8542.39.00.01 | Analog Devices | 88 | CP-88-5 | 3A001.A.13.B | |||||||||||||||||||||||||||||
|
ISD17150PY
Nuvoton Technology Corp
|
$6.8157 | Active | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | ||||||||||||||||||||||||||||||||||||||||
|
ISD1790PY
Nuvoton Technology Corp
|
$5.9143 | Active | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | ||||||||||||||||||||||||||||||||||||||||
|
ISD17180PY
Nuvoton Technology Corp
|
$7.4957 | Active | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | ||||||||||||||||||||||||||||||||||||||||
|
ISD2360SYI
Nuvoton Technology Corp
|
$1.9952 | Yes | Yes | Active | SOP | SPEECH SYNTHESIZER | 1 | FLASH | 64 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.49 mm | 10.31 mm | 2.64 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | ||||||||||||||
|
ISD4002-120PY
Nuvoton Technology Corp
|
$6.9492 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | DIP, DIP28,.6 | ||||||||||||
|
ISD4002-240PY
Nuvoton Technology Corp
|
$7.0371 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | DIP, DIP28,.6 |