Filter Your Search
1 - 10 of 19,867 results
|
UA733CN
Texas Instruments
|
$0.9035 | Yes | Yes | Active | 1 | 200 MHz | 52 dB | DIP | 6 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 27 mA | 6 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
BA3121F-E2
ROHM Semiconductor
|
$1.0351 | Yes | Yes | Active | 2 | 20 kHz | LSOP | 0.002 % | 18 V | CLASS AB AUDIO AMPLIFIER | 1 | 14 mA | 4 V | OTHER | R-PDSO-G8 | Not Qualified | e2 | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||
|
LM386M-1/NOPB
Texas Instruments
|
$0.7357 | Yes | Yes | Active | 1 | 300 kHz | 46 dB | SOP | 325 mW | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM4889MM/NOPB
Texas Instruments
|
$0.8764 | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 1.2 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM4871MX/NOPB
Texas Instruments
|
$0.9716 | Yes | Yes | Active | 1 | 20 kHz | SOP | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM4889MMX/NOPB
Texas Instruments
|
$0.6891 | Yes | Yes | Active | 1 | 36 dB | TSSOP | 1.2 W | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 8 mA | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LM4871M/NOPB
Texas Instruments
|
$1.0792 | Yes | Yes | Active | 1 | 20 kHz | SOP | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM386MX-1/NOPB
Texas Instruments
|
$0.6225 | Yes | Yes | Active | 1 | 300 kHz | 46 dB | SOP | 325 mW | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM4880MX/NOPB
Texas Instruments
|
$1.0452 | Yes | Yes | Active | 2 | 20 kHz | SOP | 110 mW | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA6100A2DR
Texas Instruments
|
$0.5558 | Yes | Yes | Active | 2 | 20 kHz | SOP | 50 mW | 0.1 % | 3.6 V | AUDIO AMPLIFIER | CMOS | 1 | 1.2 mA | 1.6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |