Filter Your Search
41 - 50 of 19,814 results
|
LM4860MX/NOPB
Texas Instruments
|
$0.8497 | Yes | Yes | Active | 1 | 20 kHz | 15.4 dB | SOP | 1.3 W | 0.72 % | 5.5 V | AUDIO AMPLIFIER | 1 | 15 mA | 2.7 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA6100A2DGKR
Texas Instruments
|
$0.7460 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 50 mW | 0.1 % | 3.6 V | AUDIO AMPLIFIER | CMOS | 1 | 1.2 mA | 1.6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA6211A1DGN
Texas Instruments
|
$0.6054 | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 3.1 W | 10 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA6211A1DGNR
Texas Instruments
|
$0.6243 | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 3.1 W | 10 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMV1032UP-06/NOPB
Texas Instruments
|
$1.1608 | Yes | Yes | Active | 1 | 120 kHz | 15.4 dB | VFBGA | 0.11 % | 5 V | AUDIO AMPLIFIER | 1 | 100 µA | 1.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.1535 mm | 1.1535 mm | 395 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TPA6205A1DGNR
Texas Instruments
|
$0.6692 | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM4862MX/NOPB
Texas Instruments
|
$0.6607 | Yes | Yes | Active | 1 | 20 kHz | SOP | 830 mW | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM4860M/NOPB
Texas Instruments
|
$0.9703 | Yes | Yes | Active | 1 | 20 kHz | 36 dB | SOP | 1.3 W | 0.72 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 15 mA | 2.7 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM4876MM/NOPB
Texas Instruments
|
$0.7310 | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 2.3 W | 0.5 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA6100A2DGK
Texas Instruments
|
$0.8954 | Yes | Yes | Active | 2 | 20 kHz | 2 dB | TSSOP | 50 mW | 0.1 % | 3.6 V | AUDIO AMPLIFIER | CMOS | 1 | 1.2 mA | 1.6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |