Parametric » Consumer Circuits » Audio/Video Amplifiers

Filter Your Search
|
-
-
-
-
-
-
-
Manufacturer Part Number: tda78*

1 - 19 of 19 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Channels Bandwidth-Nom Gain Package Code
Output Power-Nom
Harmonic Distortion
Supply Voltage-Max (Vsup)
Consumer IC Type
Technology Number of Functions Power Supplies
Supply Current-Max
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
Manufacturer Package Code
TDA7850
STMicroelectronics
$6.6399 Active 4 20 kHz 26 dB ZIP 80 W 10 % 18 V CLASS AB AUDIO AMPLIFIER MOS 1 13.2 V 280 mA R-XZFM-T25 Not Qualified e3 1 25 UNSPECIFIED ZIP25,.16,.16,40 RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1 mm ZIG-ZAG TDA7850 ZFM ZIP, ZIP25,.16,.16,40 25 compliant Mainland China EAR99 8542.33.00.01 2022-07-08 14:47:23 7.6
TDA7851L
STMicroelectronics
$4.0883 Active 4 100 kHz 26 dB 48 W 10 % 18 V CLASS AB AUDIO AMPLIFIER 1 8 V INDUSTRIAL R-XZFM-T25 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG TDA7851L FLEXIWATT-25 compliant Mainland China EAR99 8542.33.00.01 7.6
TDA7851A
STMicroelectronics
$5.7401 Active 4 20 kHz SZIP 48 W 10 % 18 V CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V 300 mA 8 V R-XZIP-T27 Not Qualified e3 3 245 30 27 UNSPECIFIED ZIP27,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm TDA7851A ZIP SZIP, ZIP27,.16,.16,40 27 not_compliant Mainland China EAR99 8542.33.00.01 2022-07-08 14:47:23 7.6
TDA7851F
STMicroelectronics
$4.3493 Active 4 20 kHz SZIP 48 W 10 % 18 V CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V 300 mA 8 V R-XZIP-T25 Not Qualified e3 3 25 UNSPECIFIED ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm TDA7851F ZIP ROHS COMPLIANT, FLEXIWATT-25 25 not_compliant Mainland China EAR99 8542.33.00.01 7.6
TDA7850A
STMicroelectronics
$8.5178 Active 4 20 kHz ZIP 30 W 10 % CLASS AB AUDIO AMPLIFIER MOS 1 14.4 V 280 mA R-XZFM-T27 Not Qualified NOT SPECIFIED NOT SPECIFIED 27 UNSPECIFIED ZIP27,.16,.16,40 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1 mm ZIG-ZAG TDA7850A ZFM ROHS COMPLIANT, FLEXIWATT-27 27 compliant Mainland China EAR99 8542.33.00.01 2022-07-08 14:47:23 7.6
TDA7801
STMicroelectronics
$12.1945 Active 4 ZIP 10 % CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V INDUSTRIAL R-XZFM-T27 Not Qualified e3 3 105 °C -40 °C 245 30 27 UNSPECIFIED ZIP27,.16,.16,40 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG TDA7801 ZFM PACKAGE-27 27 not_compliant Mainland China EAR99 8542.33.00.01 2022-07-08 14:47:23 7.6
TDA7850H
STMicroelectronics
$6.0150 Active 4 20 kHz 26 dB ZIP 80 W 10 % 18 V CLASS AB AUDIO AMPLIFIER MOS 1 13.2 V 280 mA R-XZFM-T25 Not Qualified e3 3 25 UNSPECIFIED ZIP25H,.14,.7,40 RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE 1 mm ZIG-ZAG TDA7850H ZFM ROHS COMPLIANT, FLEXIWATT-25 25 not_compliant Mainland China EAR99 8542.33.00.01 2022-07-08 14:47:23 7.6
TDA7801PDTR
STMicroelectronics
$1.0000 Active SSOP CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V INDUSTRIAL R-PDSO-G36 Not Qualified e3 3 105 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP36,.56 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin (Sn) GULL WING 635 µm DUAL TDA7801PDTR not_compliant Malaysia EAR99 8542.33.00.01 2022-09-12 06:26:23 7.7
TDA7801PD
STMicroelectronics
$26.7559 Active 4 HSSOP 10 % CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V INDUSTRIAL R-PDSO-G36 Not Qualified e3 3 105 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP36,.56 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 11 mm 15.9 mm 3.41 mm TDA7801PD SOIC SOP-36 36 not_compliant Malaysia EAR99 8542.33.00.01 2022-09-12 06:26:12 7.9
TDA7850AH
STMicroelectronics
$8.5178 Active 4 20 kHz ZIP 30 W 10 % CLASS AB AUDIO AMPLIFIER MOS 1 14.4 V 280 mA R-XZFM-T27 Not Qualified e3 3 245 30 27 UNSPECIFIED ZIP27H,.14,.7,40 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG TDA7850AH ZFM ROHS COMPLIANT, FLEXIWATT-27 27 not_compliant Mainland China EAR99 8542.33.00.01 7.6
TDA7851FH-QIX
STMicroelectronics
$3.9722 Active TDA7851FH-QIX compliant FLEXIWATT 25 HB
TDA7801SMTR
STMicroelectronics
$9.9371 Preview ZIP CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V INDUSTRIAL R-PZIP-T27 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 27 PLASTIC/EPOXY ZIP27H,.08,.7,40 RECTANGULAR IN-LINE NO THROUGH-HOLE 1 mm ZIG-ZAG TDA7801SMTR compliant Mainland China EAR99 8542.33.00.01 7.2
TDA7801SM
STMicroelectronics
Check for Price Yes Active 4 ZIP 10 % CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V INDUSTRIAL R-XZFM-G27 Not Qualified e3 3 105 °C -40 °C 245 30 27 UNSPECIFIED ZIP27H,.08,.7,40 RECTANGULAR FLANGE MOUNT YES Matte Tin (Sn) - annealed GULL WING 1 mm ZIG-ZAG TDA7801SM SOIC SMD-27 27 not_compliant EAR99 8542.33.00.01 7.6
TDA7801H
STMicroelectronics
Check for Price Yes Active 4 ZIP 10 % CLASS AB AUDIO AMPLIFIER BCDMOS 1 14.4 V INDUSTRIAL R-XZFM-T27 Not Qualified e3 3 105 °C -40 °C 245 30 27 UNSPECIFIED ZIP27H,.14,.7,40 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG TDA7801H ZFM PACKAGE-27 27 not_compliant EAR99 8542.33.00.01 7.6
TDA7850LVH
STMicroelectronics
Check for Price Yes Active 4 53 W 10 % AUDIO AMPLIFIER BCDMOS 1 R-XZFM-T25 Not Qualified e3 3 245 30 25 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE ZIG-ZAG TDA7850LVH ZFM ROHS COMPLIANT, FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 6.2
TDA7850LV
STMicroelectronics
Check for Price Yes Active 4 53 W 10 % AUDIO AMPLIFIER BCDMOS 1 R-XZFM-T25 Not Qualified e3 25 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE ZIG-ZAG TDA7850LV ZFM ROHS COMPLIANT, FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 6.2
TDA7854
STMicroelectronics
Check for Price Yes Yes Obsolete 4 20 kHz ZIP 48 W 10 % AUDIO AMPLIFIER BCDMOS 1 14.4 V 250 mA R-XZFM-T25 Not Qualified e3 25 UNSPECIFIED ZIP25,.16,.16,40 RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE 1 mm ZIG-ZAG TDA7854 ZFM ZIP, ZIP25,.16,.16,40 25 not_compliant EAR99 8542.33.00.01 2020-04-10 20:24:59
TDA7850LVSMTR
STMicroelectronics
Check for Price Active 4 53 W 10 % AUDIO AMPLIFIER BCDMOS 1 R-XZFM-G25 Not Qualified 25 UNSPECIFIED RECTANGULAR FLANGE MOUNT YES GULL WING ZIG-ZAG TDA7850LVSMTR ZFM ROHS COMPLIANT, FLEXIWATT-25 25 compliant EAR99 8542.33.00.01 6.2
TDA7850LVSM
STMicroelectronics
Check for Price Active 4 53 W 10 % AUDIO AMPLIFIER BCDMOS 1 R-XZFM-G25 Not Qualified 25 UNSPECIFIED RECTANGULAR FLANGE MOUNT YES GULL WING ZIG-ZAG TDA7850LVSM ZFM ROHS COMPLIANT, FLEXIWATT-25 25 compliant EAR99 8542.33.00.01 6.2

Add to list: