Filter Your Search
1 - 10 of 19,814 results
|
SI8244BB-D-IS1
Skyworks Solutions Inc
|
$5.6932 | Yes | Active | CLASS D AUDIO AMPLIFIER | e4 | 2A | 260 | 40 | NICKEL PALLADIUM GOLD | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | Skyworks | ||||||||||||||||||||||||||||||||||||||
|
TPA3116D2DAD
Texas Instruments
|
$1.3198 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 50 W | 26 V | CLASS D AUDIO AMPLIFIER | 102 dB | 1 | 50 mA | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-32 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||
|
LM3886TF
Texas Instruments
|
$5.0838 | No | Active | 1 | 20 kHz | 36 dB | ZFM | 68 W | 84 V | AUDIO AMPLIFIER | BIPOLAR | 110 dB | 1 | 85 mA | 20 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e0 | 1 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 19.583 mm | 20.015 mm | 4.62 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-220, 11 PIN | not_compliant | Texas Instruments | EAR99 | 8542.33.00.01 | SFM | 3 | |||||||||
|
IRS2092STRPBF
Infineon Technologies AG
|
$2.5375 | Yes | Active | 2 | 20 kHz | SOP | 18 V | CLASS D AUDIO AMPLIFIER | 1 | 11 mA | 10 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.905 mm | 9.89 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AC, SOICN-16 | compliant | Infineon | EAR99 | 8542.33.00.01 | ||||||||||||
|
SI8244BB-D-IS1
Silicon Laboratories Inc
|
$3.1196 | Yes | Transferred | CLASS D AUDIO AMPLIFIER | e4 | 2A | 260 | 40 | NICKEL PALLADIUM GOLD | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
TDA75610S-ZST
STMicroelectronics
|
$4.6500 | Yes | Active | 4 | 22 kHz | HSSOP | 68 W | 0.15 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 6 V | R-PDSO-G36 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.7 mm | 3.41 mm | STMICROELECTRONICS | SOP-36 | not_compliant | STMicroelectronics | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM3886TF
National Semiconductor Corporation
|
$4.0675 | No | Transferred | 1 | 20 kHz | 26 dB | ZIP | 68 W | 42 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 85 mA | 10 V | OTHER | R-PZFM-T11 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ISOLATED, PLASTIC, TO-220, 11 PIN | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TAS5756MDCA
Texas Instruments
|
$3.2656 | Yes | Yes | Active | 2 | HTSSOP | 40 W | 26.4 V | CLASS D AUDIO AMPLIFIER | 104 dB | 1 | 4.5 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM3886T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 | 20 kHz | 26 dB | 68 W | 42 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 10 V | OTHER | R-PZFM-T11 | COMMERCIAL | e0 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-220, 11 PIN | unknown | SFM | 3 | |||||||||||||||||
|
TPA3128D2DAP
Texas Instruments
|
$2.1710 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 30 W | 26 V | CLASS D AUDIO AMPLIFIER | 102 dB | 1 | 4.5 V | INDUSTRIAL | R-PDSO-G32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | Texas Instruments | 2016-12-31 |