If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Consumer Circuits » Color Signal Converters

Filter Your Search
|
Input Type (6)
Manufacturer (50)
Package Code (35)
Supply Voltage-Max (Vsup) (33)
-
Video Standard (6)
-
-
-
-
-
-
-
-

1 - 20 of 2,086 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Package Code Video Standard Input Type Supply Voltage-Max (Vsup) Consumer IC Type Technology Additional Feature Number of Functions Power Supplies Supply Current-Max Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Length Seated Height-Max Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Manufacturer Package Code
TVP5150AM1IPBSR
Texas Instruments
Check for Price
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,3.3 V 32.9 mA 1.65 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5150AM1PBS
Texas Instruments
Check for Price
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,3.3 V 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5150AM1PBSR
Texas Instruments
Check for Price
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,3.3 V 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5150AM1MPBSREP
Texas Instruments
$14.0672
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,3.3 V 36 mA 1.65 V MILITARY S-PQFP-G32 Not Qualified e4 3 125 °C -55 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5158IPNP
Texas Instruments
Check for Price
Yes Yes Active HTFQFP PAL; NTSC R-Y; B-Y; Y 1.2 V COLOR SIGNAL DECODER IT ALSO REQUIRES 1.8 V AND 3.6 V SUPPLY 1 1.1,1.8,3.3 V 1 V INDUSTRIAL S-PQFP-G128 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 128 PLASTIC/EPOXY TQFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP128,.63SQ,16 128 compliant EAR99 8542.39.00.01 [object Object]
TVP5154APNPR
Texas Instruments
Check for Price
Yes Yes Active HTFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY 1 1.8,3.3 V 174 mA 1.65 V COMMERCIAL S-PQFP-G128 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 128 PLASTIC/EPOXY TQFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP128,.63SQ,16 128 compliant EAR99 8542.39.00.01 [object Object]
TVP5154AIPNP
Texas Instruments
Check for Price
Yes Yes Active HTFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY 1 1.8,3.3 V 174 mA 1.65 V INDUSTRIAL S-PQFP-G128 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 128 PLASTIC/EPOXY TQFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP128,.63SQ,16 128 compliant EAR99 8542.39.00.01 [object Object]
TVP5147M1PFPR
Texas Instruments
Check for Price
Yes Yes Active HTFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER IT ALSO REQUIRES 3V TO 3.6V DIGITAL SUPPLY 1 1.8,3.3 V 1.65 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 80 PLASTIC/EPOXY TQFP80,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP80,.55SQ 80 compliant EAR99 8542.39.00.01 [object Object]
ADV7181CBSTZ-REEL
Analog Devices Inc
Check for Price
No Yes Active LFQFP 3.45 V COLOR SIGNAL DECODER 1 1.8,3.3 V 3.15 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm ANALOG DEVICES INC QFP LFQFP, QFP64,.47SQ,20 64 compliant EAR99 8542.39.00.01 ST-64-2
TVP5151IPBSR
Texas Instruments
Check for Price
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,1.8/3.3 V 39.2 mA 1.65 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5146M2PFP
Texas Instruments
Check for Price
Yes Yes Active HTFQFP PAL;NTSC;SECAM RGB; R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER IT ALSO REQUIRES 3V TO 3.6V SUPPLY 1 1.8,3.3 V 1.65 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 80 PLASTIC/EPOXY TQFP80,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP80,.55SQ 80 compliant EAR99 8542.39.00.01 [object Object]
TVP5151PBSR
Texas Instruments
Check for Price
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,1.8/3.3 V 39.2 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5154AIPNPR
Texas Instruments
Check for Price
Yes Yes Active HTFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY 1 1.8,3.3 V 174 mA 1.65 V INDUSTRIAL S-PQFP-G128 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 128 PLASTIC/EPOXY TQFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP128,.63SQ,16 128 compliant EAR99 8542.39.00.01 [object Object]
AD723ARUZ-REEL
Analog Devices Inc
Check for Price
No Yes Active TSSOP PAL; NTSC RGB 5.5 V COLOR SIGNAL ENCODER CMOS 1 3/5 V 49 mA 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm ANALOG DEVICES INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 RU-28
ADV7391BCPZ
Analog Devices Inc
$7.9612
No Yes Active HVQCCN PAL; NTSC RGB; R-Y; B-Y; Y 1.89 V COLOR SIGNAL ENCODER 1 1.8,3.3 V 1.71 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 40 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm ANALOG DEVICES INC QFN HVQCCN, LCC32,.2SQ,20 32 compliant EAR99 8542.39.00.01 CP-32-2
ADV7393BCPZ
Analog Devices Inc
$8.6401
No Yes Active HVQCCN PAL; NTSC RGB; R-Y; B-Y; Y 1.89 V COLOR SIGNAL ENCODER 1 1.8,3.3 V 1.71 V INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ANALOG DEVICES INC QFN HVQCCN, LCC40,.24SQ,20 40 compliant EAR99 8542.39.00.01 CP-40-9
ADV7393BCPZ-REEL
Analog Devices Inc
Check for Price
No Yes Active HVQCCN PAL; NTSC RGB; R-Y; B-Y; Y 1.89 V COLOR SIGNAL ENCODER 1 1.8,3.3 V 1.71 V INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 40 40 UNSPECIFIED LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ANALOG DEVICES INC QFN HVQCCN, LCC40,.24SQ,20 40 compliant EAR99 8542.39.00.01 CP-40-9
TVP5150AM1IPBS
Texas Instruments
$6.8681
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,3.3 V 32.9 mA 1.65 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
TVP5150AM1IPBSQ1
Texas Instruments
Check for Price
Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.8,3.3 V 32.9 mA 1.65 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 [object Object]
AD725ARZ
Analog Devices Inc
$10.0481
No Yes Active SOP PAL; NTSC RGB 5.25 V COLOR SIGNAL ENCODER CMOS 1 5 V 36 mA 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.25 mm 2.65 mm ANALOG DEVICES INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 RW-16

Add to list:
Create New List