Parametric » Consumer Circuits » Deflection ICs

Filter Your Search
|
Manufacturer Part Number: la78045

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Package Code
Supply Voltage-Max (Vsup)
Consumer IC Type
Application
Blanking Output
Number of Functions Power Supplies
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Source Content uid
Reach Compliance Code
HTS Code
Part Package Code
Package Description
Pin Count
LA78045
onsemi
Check for Price Obsolete ZIP VERTICAL DEFLECTION IC 24 V OTHER R-PZIP-T7 Not Qualified 85 °C -20 °C 7 PLASTIC/EPOXY ZIP7,.2,.1TB RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm ZIG-ZAG LA78045 compliant 8542.39.00.01
LA78045
SANYO Semiconductor Co Ltd
Check for Price Obsolete 43 V VERTICAL DEFLECTION IC TV NO 1 16 V COMMERCIAL EXTENDED R-XZFM-T7 Not Qualified 85 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG unknown 8542.39.00.01 SFM , 3
LA78045
SANYO Electric Co Ltd
Check for Price Transferred ZIP 43 V VERTICAL DEFLECTION IC TV NO 1 24 V 16 V COMMERCIAL EXTENDED R-XZFM-T7 Not Qualified 85 °C -20 °C 7 UNSPECIFIED ZIP7,.2,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.27 mm ZIG-ZAG unknown 8542.39.00.01 SFM ZIP, ZIP7,.2,.1TB 3

Add to list: