Parametric » Consumer Circuits » Deflection ICs

Filter Your Search
|
-
Manufacturer Part Number: tda8356

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Package Code
Supply Voltage-Max (Vsup)
Consumer IC Type
Technology Blanking Output
Number of Functions Power Supplies
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
TDA8356
NXP Semiconductors
Check for Price Yes Yes Obsolete SIP 25 V VERTICAL DEFLECTION IC BIPOLAR NO 1 9/25 V 9 V COMMERCIAL EXTENDED R-PSIP-T9 Not Qualified e3 75 °C -25 °C 9 PLASTIC/EPOXY SIP9,.1 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 4.4 mm 23.8 mm 14.2 mm TDA8356 SIP POWER, PLASTIC, SOT-131-2, SIP-9 9 unknown 8542.39.00.01
TDA8356
Philips Semiconductors
Check for Price Yes Transferred VERTICAL DEFLECTION IC BIPOLAR 9/25 V OTHER Not Qualified e3 70 °C -25 °C 9 PLASTIC/EPOXY SIP9,.1 NO Matte Tin (Sn) 2.54 mm SINGLE , SIP9,.1 unknown 8542.39.00.01
TDA8356/N6
NXP Semiconductors
Check for Price Obsolete SIP 25 V VERTICAL DEFLECTION IC NO 1 9 V COMMERCIAL EXTENDED R-PSIP-T9 Not Qualified 75 °C -25 °C 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 4.4 mm 23.8 mm 14.2 mm TDA8356/N6 SIP SIP, 9 unknown 8542.39.00.01

Add to list: