Filter Your Search
41 - 50 of 30,607 results
|
PCM3168APAPR
Texas Instruments
|
$5.7957 | Yes | Yes | Active | HTFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 4.5V TO 5.5V ANALOG SUPPLY | 1 | 210 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TMDS171IRGZR
Texas Instruments
|
$2.1789 | Yes | Yes | Active | 4 | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES AT 3.3V | 1 | 1.27 V | 1 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
PCM2912APJT
Texas Instruments
|
$9.4017 | Yes | Yes | Active | TQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 100 mA | 5.25 V | 4.35 V | OTHER | S-PQFP-G32 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM4930ITLX/NOPB
Texas Instruments
|
$5.7563 | Yes | Yes | Active | VFBGA | CONSUMER CIRCUIT | ALSO OPERATE WITH 2.6 TO 4.5 V DIGITAL SUPPLY | 1 | 14 mA | 5.5 V | 2.6 V | OTHER | R-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 36 | PLASTIC/EPOXY | BGA36,6X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3.262 mm | 3.4275 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-36 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
TUSB564IRNQT
Texas Instruments
|
$3.6318 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 200 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N40 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-04-12 | ||||||||
|
TRF7961RHBR
Texas Instruments
|
$3.2024 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | Frequency range : 13.56 MHz | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 110 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TUSB564RNQR
Texas Instruments
|
$2.3843 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 200 mA | 3.6 V | 3 V | COMMERCIAL | R-PQCC-N40 | e4 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-10-04 | |||||||||
|
TRF7961RHBT
Texas Instruments
|
$3.3810 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | Frequency range : 13.56 MHz | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 110 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TAS5086DBT
Texas Instruments
|
$3.0279 | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TAS5086DBTR
Texas Instruments
|
$3.4850 | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |