Parametric » Consumer Circuits » Other Consumer ICs

Filter Your Search
|
-
Manufacturer Part Number: vpc3

1 - 10 of 31 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Package Code
Power Supplies
Consumer IC Type
Technology Additional Feature
Number of Functions Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
VPC3230D
TDK Micronas GmbH
Check for Price Yes Yes Obsolete QFP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e3 65 °C 245 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm QFP QFP, 80 unknown 8542.39.00.01
VPC3205CPS
TDK Corporation
Check for Price Yes Active QCCJ CONSUMER CIRCUIT CMOS ALSO REQUIRES 3.15 TO 5.25 1 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e3 65 °C 68 PLASTIC/EPOXY SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.22 mm 24.22 mm 4.9 mm PLASTIC, LCC-68 compliant
VPC3233D
TDK Micronas GmbH
Check for Price Yes Yes Obsolete QFP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e3 65 °C 245 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm QFP QFP, 80 unknown 8542.39.00.01
VPC3230D-B3
TDK Corporation
Check for Price Active QFP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 65 °C 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm PLASTIC, QFP-80 compliant
VPC3232D
TDK Micronas GmbH
Check for Price Yes Yes Obsolete QFP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e3 65 °C 245 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm QFP QFP, 80 unknown 8542.39.00.01
VPC3231D
TDK Micronas GmbH
Check for Price Yes Yes Obsolete QFP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e3 65 °C 245 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm QFP QFP, 80 unknown 8542.39.00.01
VPC3232DQA
TDK Corporation
Check for Price Active QFP CONSUMER CIRCUIT ALSO REQUIRES 3.15 TO 3.45 V SUPPLY 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified 65 °C 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm PLASTIC, QFP-80 compliant
VPC3210B
TDK Corporation
Check for Price Active compliant 8542.39.00.01
VPC3205C
TDK Micronas GmbH
Check for Price No No Transferred QFP 3.3/5,5 V CONSUMER CIRCUIT CMOS ALSO REQUIRES 3.15 TO 3.45 V SUPPLY 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e0 65 °C 80 PLASTIC/EPOXY LDCC68,1.0SQ RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm QFP QFP, LDCC68,1.0SQ 80 compliant 8542.39.00.01
VPC3215C
TDK Micronas GmbH
Check for Price No Obsolete QFP 3.3/5,5 V CONSUMER CIRCUIT CMOS 1 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e0 65 °C 80 PLASTIC/EPOXY LDCC68,1.0SQ RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm QFP QFP, LDCC68,1.0SQ 80 unknown 8542.39.00.01

Add to list: