Parametric » Consumer Circuits » Receiver ICs

Filter Your Search
|
Demodulation Type (3)
Harmonic Distortion (43)
-
Manufacturer (50)
Output Voltage-Nom (AM) (50)
-
Output Voltage-Nom (FM) (50)
-
Package Code (26)
Supply Voltage-Max (Vsup) (50)
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 2,394 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Package Code Harmonic Distortion Demodulation Type Output Voltage-Nom (FM) Output Voltage-Nom (AM) Supply Voltage-Max (Vsup) Consumer IC Type Technology Additional Feature Number of Functions Power Supplies Signal to Noise Ratio-Nom (FM) Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Length Seated Height-Max Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Description
Samacsys Manufacturer
SA604AD/01,112
NXP Semiconductors
$3.6054
Yes Active SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SA604AD/01,112 NXP SEMICONDUCTORS SOP SOP, 16 SOT109-1 compliant 8542.39.00.01
SI4734-D60-GM
Silicon Laboratories Inc
$5.9240
Yes Active HVQCCN 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER S-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-20 20 compliant 8542.39.00.01
SI4730-D60-GU
Silicon Laboratories Inc
$5.6244
Yes Active SSOP 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SILICON LABORATORIES INC SSOP ROHS COMPLIANT, MO-137AE, SSOP-24 24 compliant 8542.39.00.01
SA614AD/01,118
NXP Semiconductors
$2.8070
Yes Active SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 68 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SA614AD/01,118 NXP SEMICONDUCTORS SOP SOP, 16 SOT109-1 compliant 8542.39.00.01 RF Amplifier LOW PWR FM IF SYS -40 TO +85 NXP
SA604AD/01,118
NXP Semiconductors
$3.0100
Yes Active SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SA604AD/01,118 NXP SEMICONDUCTORS SOP SOP, 16 SOT109-1 compliant 8542.39.00.01 RF Amplifier LV FM IF SYSTEM -40TO+85 NXP
SI4704-D60-GM
Silicon Laboratories Inc
$5.3749
Yes Active HVQCCN 0.1 % FM 80 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER R-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.12SQ,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC QFN QFN-20 20 compliant 8542.39.00.01
SA605D/01,118
NXP Semiconductors
$5.7346
Yes Active SOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SA605D/01,118 NXP SEMICONDUCTORS SOP SOP, 20 SOT163-1 compliant 8542.39.00.01 RF Mixer LV MIXER FM IF SYS. -40 TO +85 NXP
SA605DK/01,118
NXP Semiconductors
$5.4654
Yes Active LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm SA605DK/01,118 NXP SEMICONDUCTORS SSOP2 LSSOP, 20 SOT266-1 compliant 8542.39.00.01
SA615DK/01,118
NXP Semiconductors
$3.6731
Yes Active LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 68 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm SA615DK/01,118 NXP SEMICONDUCTORS SSOP2 LSSOP, 20 SOT266-1 compliant 8542.39.00.01
SA615D/01,118
NXP Semiconductors
$4.1471
Yes Active SOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 68 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SA615D/01,118 NXP SEMICONDUCTORS SOP SOP, 20 SOT163-1 compliant 8542.39.00.01 RF Mixer HI PERF LP MIXER FM IF SYSTEM NXP
SI4705-D60-GM
Silicon Laboratories Inc
$4.3784
Yes Active SSOP 0.1 % FM 80 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LCC20,.12SQ,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SILICON LABORATORIES INC SSOP SSOP-24 24 compliant 8542.39.00.01 SILICON LABS - SI4705-D60-GM - RF RECEIVER, 108MHZ, -20 TO 85DEG C Silicon Labs
SI4735-D60-GU
Silicon Laboratories Inc
$7.0114
Yes Active SSOP 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SILICON LABORATORIES INC SSOP ROHS COMPLIANT, MO-137AE, SSOP-24 24 compliant 8542.39.00.01 SILICON LABS - SI4735-D60-GU - RF Receiv... more Silicon Labs
SI4730-D60-GM
Silicon Laboratories Inc
$5.8558
Yes Active HVQCCN 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER S-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-20 20 compliant 8542.39.00.01
SI4735-D60-GM
Silicon Laboratories Inc
$7.7678
Yes Active HVQCCN 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER S-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-20 20 compliant 8542.39.00.01 RF Receiver AM/FM/LW/SW 3.3V/5V Automotive 20-Pin QFN EP Tray Silicon Labs
SI4731-D60-GU
Silicon Laboratories Inc
$7.2903
Yes Active SSOP 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SILICON LABORATORIES INC SSOP ROHS COMPLIANT, MO-137AE, SSOP-24 24 compliant 8542.39.00.01
SI4731-D60-GM
Silicon Laboratories Inc
$7.1731
Yes Active HVQCCN 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER S-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-20 20 compliant 8542.39.00.01
SI4734-D60-GU
Silicon Laboratories Inc
$6.5643
Yes Active SSOP 0.1 % AM/FM 80 mV 60 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 1.8/3.3,3/5 V 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SILICON LABORATORIES INC SSOP ROHS COMPLIANT, MO-137AE, SSOP-24 24 compliant 8542.39.00.01
SI4707-B20-GM
Silicon Laboratories Inc
$12.8258
Yes Active AUDIO SINGLE CHIP RECEIVER NOT SPECIFIED NOT SPECIFIED SILICON LABORATORIES INC compliant 8542.39.00.01 IC RX FM/WB RADIO 20QFN Silicon Labs
SA614AHRX
NXP Semiconductors
$2.6446
Yes Active AUDIO DEMODULATOR 1 260 NOT SPECIFIED SA614AHRX NXP SEMICONDUCTORS QFN , 16 SOT1039-2 compliant 8542.39.00.01
SI4825-A10-CSR
Silicon Laboratories Inc
$2.9889
Yes Active AUDIO SINGLE CHIP RECEIVER NOT SPECIFIED NOT SPECIFIED SILICON LABORATORIES INC compliant 8542.39.00.01 RF Receiver Consumer Electronics. AM/FM/... more Silicon Labs

Add to list:
Create New List