Filter Your Search
31 - 40 of 421 results
|
LC74786JM
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP24,.3,40 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
LC74788M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
LC74788JM
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP24,.3,40 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
M65667FP
Mitsubishi Electric
|
Check for Price | No | Transferred | QFP | NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 140 mA | 3.1 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.05 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||
|
LC74788
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
LC74787
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
LC74786M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
LC74787JM
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP24,.3,40 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||
|
LC74782M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | ||
|
M65667SP
Mitsubishi Electric
|
Check for Price | No | Transferred | SDIP | NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 140 mA | 3.1 V | COMMERCIAL EXTENDED | R-PDIP-T52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 45.85 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | 52P4B | 52 | unknown | 8542.39.00.01 | On-Screen Display IC |