Filter Your Search
41 - 50 of 417 results
|
M65667SP
Mitsubishi Electric
|
Check for Price | No | Transferred | SDIP | NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 140 mA | 3.1 V | COMMERCIAL EXTENDED | R-PDIP-T52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 45.85 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | 52P4B | 52 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
TC9083F
Toshiba America Electronic Components
|
Check for Price | No | Transferred | QFP | 5.25 V | PICTURE-IN-PICTURE IC | 1 | 4.75 V | R-PQFP-G80 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | TOSHIBA CORP | QFP | 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | On-Screen Display IC | ||||||||||||||||||||||
|
UPD6464ACS-001
NEC Electronics Group
|
Check for Price | No | Transferred | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR | 12 X 24 | NO | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.95 mm | 5.08 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 24 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
UPD6464AGT-001
NEC Electronics Group
|
Check for Price | No | Transferred | SOP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR | 12 X 24 | NO | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.9 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 24 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
LC74776
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY | 12 X 24 | 8 | 1 | 40 mA | 4.5 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||
|
MMBZ27VCLY
ROHM Semiconductor
|
Check for Price | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | unknown | On-Screen Display IC | 2020-06-15 | ||||||||||||||||||||||||||||||||||||||
|
LC74781M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR; TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||
|
M65665FP
Mitsubishi Electric
|
Check for Price | No | Transferred | SSOP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 3.2 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 8.4 mm | 17.5 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||
|
LC74783M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||
|
TC9083N
Toshiba America Electronic Components
|
Check for Price | No | Transferred | DIP | 5.25 V | PICTURE-IN-PICTURE IC | 1 | 4.75 V | R-PDIP-T42 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TOSHIBA CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | unknown | On-Screen Display IC |