Filter Your Search
31 - 40 of 1,014 results
|
SI4702-C19-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | HVQCCN | 2 | 5.5 V | AUDIO TUNER | CMOS | YES | 108 MHz | 76 MHz | 58 dB | 1 | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||||||||
|
MAX2120CTI+
Analog Devices Inc
|
Check for Price | Yes | Active | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | Analog Devices | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | 2007-07-30 | ||||||||||||
|
MAX2120CTI+T
Analog Devices Inc
|
Check for Price | Yes | Active | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | Analog Devices | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | 2007-07-30 | ||||||||||||
|
TA1231F
Toshiba America Electronic Components
|
Check for Price | Active | SSOP | 2 | 9.9 V | VIDEO TUNER | BIPOLAR | YES | 801.25 MHz | 55.25 MHz | 14 dB | 56 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | unknown | SOIC | 16 | SSOP, SOP16,.25,40 | EAR99 | 8542.39.00.01 | |||||||||||||
|
TA1231FN
Toshiba America Electronic Components
|
Check for Price | Active | LSSOP | 2 | 9.9 V | VIDEO TUNER | BIPOLAR | YES | 801.25 MHz | 55.25 MHz | 14 dB | 56 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.6 mm | TOSHIBA CORP | unknown | SOIC | 16 | LSSOP, SSOP16,.25 | EAR99 | 8542.39.00.01 | |||||||||||||
|
T4260-IL
Atmel Corporation
|
Check for Price | Active | SSOP | 10 V | AUDIO TUNER | BICMOS | YES | 10 dB | 1 | 8 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | unknown | SOIC | 44 | SSOP, | Audio Tuner | |||||||||||||||||||||
|
MAX2136AETJ/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | HVQCCN | 3.47 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES ARE VHF-... more | NO | 891 MHz | 469 MHz | 1 | 2.7 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | compliant | Analog Devices | TQFN-32 | |||||||||||||||
|
TDA7546TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | LQFP | 1 | 3.6 V | AUDIO TUNER | YES | 108 MHz | 76 MHz | 3 dB | 1 | 70 mA | 3 V | INDUSTRIAL | S-XQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | UNSPECIFIED | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | STMICROELECTRONICS | compliant | QFP | 80 | LQFP, QFP80,.64SQ | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX2136AETJ/V+
Analog Devices Inc
|
Check for Price | Yes | Active | HVQCCN | 3.47 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES ARE VHF-... more | NO | 891 MHz | 469 MHz | 1 | 2.7 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | compliant | Analog Devices | TQFN-32 | |||||||||||||||
|
TA8182FN
Toshiba America Electronic Components
|
Check for Price | No | No | Active | LSSOP | 4 V | VIDEO TUNER | BIPOLAR | 1 | 7 mA | 950 mV | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.6 mm | TOSHIBA CORP | unknown | SOIC | 16 | LSSOP, SSOP16,.25 | EAR99 | 8542.39.00.01 |