Parametric results for: TDA%20DATABOOK under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 19,872 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TBA820ML-D08-T
Unisonic Technologies Co Ltd
$0.1265 Yes Active 1 20 kHz 36 dB DIP 2 W 10 % 14 V AUDIO AMPLIFIER BIPOLAR 1 12 mA 3 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 4.31 mm UNISONIC TECHNOLOGIES CO LTD DIP DIP-8 8 compliant EAR99 8542.33.00.01
TS482IDT
STMicroelectronics
$0.1400 Yes Active 2 20 kHz SOP 107 mW 5.5 V AUDIO AMPLIFIER 1 7.2 mA 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
TPA6139A2RGTR
Texas Instruments
$0.1922 Yes Yes Active 0.25 dB HVQCCN 25 mW 3.6 V CLASS AB AUDIO AMPLIFIER 1 3 V AUTOMOTIVE S-PQCC-N16 Not Qualified e4 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC16,.12SQ,20 compliant EAR99 8542.33.00.01 Texas Instruments
TDA7563AH
STMicroelectronics
$0.2018 Active 4 22 kHz ZIP 50 W 10 % 18 V CLASS AB AUDIO AMPLIFIER BCDMOS 1 300 mA 8 V R-XZFM-T27 Not Qualified NOT SPECIFIED NOT SPECIFIED 27 UNSPECIFIED ZIP27H,.14,.7,40 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1 mm ZIG-ZAG STMICROELECTRONICS ZFM ROHS COMPLIANT, FLEXIWATT-27 27 compliant EAR99 8542.33.00.01 STMicroelectronics
IS31AP4991-GRLS2-TR
Integrated Silicon Solution Inc
$0.2614 Yes Transferred 2 SOP 1.46 W 5.5 V CLASS AB AUDIO AMPLIFIER 1 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTEGRATED SILICON SOLUTION INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
IS31AP4990D-UTLS2-TR
Integrated Silicon Solution Inc
$0.2685 Yes Transferred 1 VFBGA 1.5 W 5.5 V CLASS AB AUDIO AMPLIFIER 1 6.4 mA 2.7 V INDUSTRIAL S-PBGA-B9 Not Qualified 85 °C -40 °C 9 PLASTIC/EPOXY LGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.5 mm 1.5 mm 600 µm INTEGRATED SILICON SOLUTION INC QFN UTQFN-9L 9 compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
NCS2553DR2G
onsemi
$0.2706 Yes Contact Manufacturer 1 8 MHz 6 dB SOP 0.4 % 5.25 V VIDEO AMPLIFIER 3 30 mA 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 compliant EAR99 8542.33.00.01 onsemi 751-07
PAM8304ASR
Diodes Incorporated
$0.2746 Yes Active 1 20 kHz 18 dB TSSOP 3 W 10 % 6 V CLASS D AUDIO AMPLIFIER CMOS 1 2.8 V INDUSTRIAL S-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm DIODES INC MSOP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated
MAX9813LEKA+T
Maxim Integrated Products
$0.2756 Yes Yes Transferred 1 22 kHz 20 dB LSSOP 3.6 V AUDIO AMPLIFIER BICMOS 1 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOT-23, MO-178, 8 PIN 8 compliant EAR99 8542.33.00.01
NTE727
NTE Electronics Inc
$0.2771 No No Active 4 300 kHz DIP 0.65 % 12 V AUDIO PREAMPLIFIER 1 17.5 mA 12 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL NTE ELECTRONICS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.33.00.01