Parametric results for: AN3375S under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 19,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS482IDT
STMicroelectronics
$0.1444 Yes Active 2 20 kHz SOP 107 mW 5.5 V AUDIO AMPLIFIER 1 7.2 mA 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
THS7374IPWR
Texas Instruments
$0.2119 Yes Yes Active 4 9.5 MHz 6 dB TSSOP 5.5 V VIDEO AMPLIFIER BICMOS 1 14.5 mA 2.85 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6139A2RGTR
Texas Instruments
$0.2119 Yes Yes Active 0.25 dB HVQCCN 25 mW 3.6 V CLASS AB AUDIO AMPLIFIER 1 3 V AUTOMOTIVE S-PQCC-N16 Not Qualified e4 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC16,.12SQ,20 compliant EAR99 8542.33.00.01 Texas Instruments
THS7314D
Texas Instruments
$0.2197 Yes Yes Active 3 8.5 MHz 6 dB SOP 5.5 V AUDIO AMPLIFIER CMOS 3 24 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
NCS2561SQT1G
onsemi
$0.2301 Yes Active 1 TSSOP 3.3 V VIDEO AMPLIFIER 1 9 mA 2.7 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 onsemi 419B-02
PAM8013AKR
Diodes Incorporated
$0.2522 Yes Active 1 18 dB VFLGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.8 V S-XBGA-N9 e4 3 85 °C -25 °C 260 30 9 UNSPECIFIED LGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD NO LEAD 500 µm BOTTOM 1.5 mm 1.5 mm 650 µm DIODES INC UFLGA-1515, 9 PIN compliant EAR99 8542.33.00.01 Diodes Incorporated
PAM8012AZN
Diodes Incorporated
$0.2579 Yes Active FBGA CLASS D AUDIO AMPLIFIER CMOS INDUSTRIAL S-PBGA-B9 Not Qualified e3 3 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, FINE PITCH YES MATTE TIN BALL 400 µm BOTTOM DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
PAM8304ASR
Diodes Incorporated
$0.2685 Yes Active 1 20 kHz 18 dB TSSOP 3 W 10 % 6 V CLASS D AUDIO AMPLIFIER CMOS 1 2.8 V INDUSTRIAL S-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm DIODES INC MSOP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated
MAX9813LEKA+T
Maxim Integrated Products
$0.2755 Yes Yes Transferred 1 22 kHz 20 dB LSSOP 3.6 V AUDIO AMPLIFIER BICMOS 1 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOT-23, MO-178, 8 PIN 8 compliant EAR99 8542.33.00.01
TPA6136A2YFFR
Texas Instruments
$0.2825 Yes Yes Active 2 20 kHz VFBGA 25 mW 1 % 5.5 V AUDIO AMPLIFIER 1 2.9 mA 2.3 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.905 mm 1.905 mm 625 µm TEXAS INSTRUMENTS INC BGA 1.60 X 1.60 MM, 0.40 MM PITCH, GREEN, DSBGA-16 16 compliant EAR99 8542.33.00.01 Texas Instruments