Filter Your Search
1 - 10 of 19,875 results
|
TBA820ML-D08-T
Unisonic Technologies Co Ltd
|
$0.1265 | Yes | Active | 1 | 20 kHz | 36 dB | DIP | 2 W | 10 % | 14 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 12 mA | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TS482IDT
STMicroelectronics
|
$0.1399 | Yes | Active | 2 | 20 kHz | SOP | 107 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 7.2 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||
|
TPA6139A2RGTR
Texas Instruments
|
$0.1922 | Yes | Yes | Active | 0.25 dB | HVQCCN | 25 mW | 3.6 V | CLASS AB AUDIO AMPLIFIER | 1 | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TDA7563AH
STMicroelectronics
|
$0.2018 | Active | 4 | 22 kHz | ZIP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-XZFM-T27 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | ZIP27H,.14,.7,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, FLEXIWATT-27 | 27 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||
|
IS31AP4991-GRLS2-TR
Integrated Silicon Solution Inc
|
$0.2614 | Yes | Transferred | 2 | SOP | 1.46 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTEGRATED SILICON SOLUTION INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Integrated Silicon Solution Inc. | ||||||||||||
|
IS31AP4990D-UTLS2-TR
Integrated Silicon Solution Inc
|
$0.2685 | Yes | Transferred | 1 | VFBGA | 1.5 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 6.4 mA | 2.7 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | LGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 600 µm | INTEGRATED SILICON SOLUTION INC | QFN | UTQFN-9L | 9 | compliant | EAR99 | 8542.33.00.01 | Integrated Silicon Solution Inc. | |||||||||||||
|
NCS2553DR2G
onsemi
|
$0.2706 | Yes | Contact Manufacturer | 1 | 8 MHz | 6 dB | SOP | 0.4 % | 5.25 V | VIDEO AMPLIFIER | 3 | 30 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | |||||
|
PAM8304ASR
Diodes Incorporated
|
$0.2745 | Yes | Active | 1 | 20 kHz | 18 dB | TSSOP | 3 W | 10 % | 6 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||
|
MAX9813LEKA+T
Maxim Integrated Products
|
$0.2756 | Yes | Yes | Transferred | 1 | 22 kHz | 20 dB | LSSOP | 3.6 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOT-23, MO-178, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
NTE727
NTE Electronics Inc
|
$0.2771 | No | No | Active | 4 | 300 kHz | DIP | 0.65 % | 12 V | AUDIO PREAMPLIFIER | 1 | 17.5 mA | 12 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 |