Filter Your Search
61 - 70 of 19,817 results
|
TPA2015D1YZHR
Texas Instruments
|
$0.4294 | Yes | Yes | Active | 1 | 20 dB | VFBGA | 2 W | 1 % | 5.2 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.2 mA | 2.3 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
THS7316D
Texas Instruments
|
$0.4318 | Yes | Yes | Active | 3 | 36 MHz | 6 dB | SOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 26 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
PAM8304AYR
Diodes Incorporated
|
$0.4329 | Yes | Active | 1 | 20 kHz | 18 dB | HVSON | 3 W | 10 % | 6 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | HVSON, | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||
|
TPA711DR
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 1 | 4 kHz | SOP | 700 mW | 0.3 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.25 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM4819MX/NOPB
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 1 | 20 kHz | 100 dB | SOP | 350 mW | 10 % | 5.5 V | AUDIO AMPLIFIER | 102 dB | 1 | 3 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA711DGNR
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 1 | 4 kHz | HTSSOP | 700 mW | 0.3 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.25 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
PAM8303CBYC
Diodes Incorporated
|
$0.4353 | Yes | Not Recommended | SON | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | DIODES INC | SON, SOLCC8,.12,25 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
TPA6141A2YFFR
Texas Instruments
|
$0.4360 | Yes | Yes | Active | 2 | 6 dB | VFBGA | 25 mW | 10 % | 5.5 V | CLASS G AUDIO AMPLIFIER | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.60 X 1.60 MM, 0.40 MM PITCH, LEAD FREE, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
NCP2817BFCCT2G
onsemi
|
$0.4393 | Yes | Obsolete | 1 | 20 kHz | VFBGA | 42 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 1.6 V | INDUSTRIAL | R-PBGA-B12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.22 mm | 1.62 mm | 560 µm | ONSEMI | 12PIN FLIP-CHIP,1.62X1.22 | WLCSP-12 | 12 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499BJ | |||||||||||
|
PAM8303CBSC
Diodes Incorporated
|
$0.4401 | Yes | Not Recommended | TSSOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated |